Overview of LNK364PN by Power Integrations
The LNK364PN by Power Integrations is a specialized component within the Switching Regulator or Controllers subcategory of Power Circuits. It features a switching frequency of up to 140kHz and an output current maximum of 0.4A. Encased in a PDIP (Plastic Dual In-line Package) with 7 functional pins, this offline switcher is designed for flyback converters in a compact DIP-8/7 package. A significant feature is its capability to operate over a broad range of input voltages, requiring an AC supply from 85 to 265 V, making it versatile for a variety of power supply applications.
The LNK364PN is characterized by its pulse width modulation (PWM) control technique, providing efficient power consumption and reduced heat generation. This part boasts a wide operational temperature range from -40 °C to 125 °C, catering to applications in environments experiencing extreme temperatures. The device also adheres to various compliance standards including RoHS, REACH, and ECCN codes, showcasing its suitability for global use in electronics manufacturing amidst stringent environmental regulations.
Industry Applications for LNK364PN
The LNK364PN’s combination of features makes it a good candidate for various applications across multiple industries. However, the following industry applications are conceptual/illustrative and should be analyzed and verified by engineering and design teams for compliance with industry standards and specific application requirements:
- Consumer Electronics: The LNK364PN could potentially be utilized in the development of power supplies for a wide range of household electronic devices such as LED lighting, televisions, and small appliances, where efficiency and compactness are valued.
- Industrial Automation: In industrial settings, this component might find applications in the powering of sensors and controls, given its wide input voltage range and efficient power conversion capabilities, which are crucial for machinery and equipment that operate continuously.
- Computing and Data Storage: The effective power management and space-saving design could benefit power supplies in servers, networking gear, and data storage systems, where reliable and consistent power delivery is critical.
- Educational and Research: Laboratory equipment and educational kits that require adaptable power supplies for various experiments and projects might also benefit from integrating the LNK364PN.
- Security and Surveillance: Power supplies for security cameras, DVRs, and other surveillance equipment must be reliable and adaptable to various electrical environments, making this switching regulator a possible choice.
Note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure they meet industry standards and application-specific requirements.
About Power Integrations
Power Integrations plays a significant role in the development of innovative Switching Regulator or Controllers and power circuits, positioning itself as a key manufacturer in the semiconductor industry. The company is renowned for its focus on high-efficiency, integrated solutions designed to reduce energy consumption and extend the life of electrical products. Power Integrations’ portfolio, including the LNK364PN, reflects its commitment to providing components that support the growing need for energy efficiency across a wide range of applications. Known for their reliability and performance, parts from Power Integrations are preferred in various sectors, from consumer electronics to industrial systems, highlighting the company’s adaptability to technological advancements and market needs.
Where to Find LNK364PN by Power Integrations
For engineers and procurement specialists seeking to source the LNK364PN, Findchips.com offers a robust platform for research and comparison. Visit Findchips.com to view current stock levels, pricing, and to find a wide range of Switching Regulator or Controllers offered by Power Integrations and other manufacturers. Distributors where LNK364PN has historically been available include Win Source Electronics, LCSC, EBV Elektronik, and DigiKey, among others. However, to access up-to-date availability and pricing, it is recommended to use Findchips.com as your primary resource.