Overview of LP2950ACDT-5.0G by onsemi
The LP2950ACDT-5.0G is a low dropout (LDO) regulator, capable of delivering 100 mA with a fixed output voltage of 5.0 V. It is designed for low power operations, boasting a tight output tolerance of 0.5%, ensuring stable voltage supply. Packaged in a DPAK (TO-252) form factor, this part makes an excellent choice for applications requiring compact, reliable power management solutions. Manufactured by onsemi, this regulator features an impressive input voltage range from 6V to 30V, with a dropout voltage as low as 380 mV, making it versatile for a wide range of power supply configurations.
With a maximum operating temperature of 125 °C and an operating temperature range from -40 °C up to 125 °C, the LP2950ACDT-5.0G is designed to perform under extreme conditions. Its package is made of plastic/epoxy material, and it supports surface mount technology, facilitating its integration into various electronic assemblies. Additionally, it is RoHS compliant and has a moisture sensitivity level of 1, indicating its resilience to moisture during assembly processes. This part is part of the broader category of Linear Regulator ICs, a crucial component in managing stable power supply in electronic devices.
Industry Applications for LP2950ACDT-5.0G
The LP2950ACDT-5.0G’s specifications and features make it suitable for a variety of industry applications, ranging from energy and power systems to automotive electronics. Below are some possible use cases, noting that these insights require further analysis and verification by engineering and design teams:
-
Energy and Power Systems: Could be integrated into monitoring devices that require stable and precise voltage, such as smart grid technology or remote sensors monitoring power distribution.
-
Transportation and Logistics: May find use in RFID tracking systems where extended battery life and efficient power management are crucial for asset tracking and management.
-
Renewable Energy Systems: Possibly used in control circuits of solar panels or wind turbines, where maintaining a stable operation voltage is key to efficient energy conversion and storage.
-
Automotive: Potentially applicable for low-power electronic control systems in vehicles, including infotainment systems, LED lighting control, or sensor circuits, considering its low dropout and stable output characteristics.
This broad range of applications is complemented by the LP2950ACDT-5.0G part attributes such as its tight voltage tolerance and resilience to temperature variations, which are critical in demanding or outdoor environments.
About onsemi
onsemi is a recognized leader in the supply of semiconductor-based solutions, offering a comprehensive portfolio of energy-efficient products. Within the realm of power circuits, and specifically in the category of Linear Regulator ICs, onsemi stands out with products like the LP2950ACDT-5.0G. Their extensive lineup includes various linear regulators, designed to meet a wide range of power management requirements, from basic voltage regulation to more sophisticated applications requiring low noise, high precision, and low dropout performance. onsemi’s commitment to innovation and quality makes their components well-suited for challenging and diverse applications across multiple industries.
Where to Find LP2950ACDT-5.0G by onsemi
To purchase the LP2950ACDT-5.0G or explore alternate parts by onsemi or other manufacturers, a visit to findchips.com is highly recommended. Here, you can find current stock levels, pricing, and distributor information. Typically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Avnet Silica. However, for the most accurate and current availability, findchips.com provides real-time stock levels and distributor pricing for the LP2950ACDT-5.0G and a wide selection of other Linear Regulator ICs/ Power Circuits components, ensuring you make the best procurement decision for your specific application needs.