Overview of LP2950ACDT-5RKG by onsemi
The LP2950ACDT-5RKG from onsemi is a fixed, low dropout voltage (LDO) regulator designed to provide a steady 5V output with a maximum output current of 100mA. Its key features include an output voltage tolerance of ±0.5%, an input voltage range from 3.1V to 30V, and dropout voltages of 0.35V nominal and 0.45V maximum. This LDO regulator comes in a DPAK (Single Gauge) TO-252 package, offering a compact solution for space-constrained applications. The part is also characterized by its robustness, with an operating temperature range from -40°C to 125°C, making it suitable for a broad spectrum of applications. With its compliance to RoHS, and a moisture sensitivity level of 1, the LP2950ACDT-5RKG ensures reliability and environmental consideration in its applications.
Industry Applications for LP2950ACDT-5RKG
The LP2950ACDT-5RKG is versatile in its application across various industries, thanks to its features such as low dropout voltage, wide input voltage range, and stable output. Below are some key industries where this component might find use:
- Energy and Power Systems: In power supply circuits that require a consistent 5V output for control electronics within more extensive power distribution or conversion systems. The component’s low dropout feature is crucial in scenarios where input voltage varies but a steady output is necessary.
- Transportation and Logistics: For tracking devices and sensors requiring consistent voltage levels in environments experiencing voltage fluctuations. The robust operating temperature range makes it suitable for outdoor applications.
- Renewable Energy: Within control circuits of solar power inverters or wind turbine controllers, where maintaining precise voltage levels is critical for optimal performance and longevity of the control electronics.
- Automotive: Particularly in vehicular electronic systems that demand low power consumption and precise voltage regulation to ensure reliability and safety under varying operational conditions.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems.
About onsemi
onsemi is a leading manufacturer known for its wide range of innovative semiconductor solutions, including power management, discrete, logic, signal processing, and more. With a focus on energy efficiency, onsemi offers components that are key in enabling electronic devices to consume less power. Within the domain of Linear Regulator ICs, onsemi provides a variety of parts, including the LP2950ACDT-5RKG, which is distinguished by its efficient power regulation and reliability. The company’s contributions to the semiconductor industry are underscored by its commitment to quality, performance, and sustainability across its product lines.
Where to Find LP2950ACDT-5RKG by onsemi
For technical engineering or procurement professionals looking to purchase the LP2950ACDT-5RKG, our site findchips.com provides comprehensive stock levels, pricing information, and distributor options. While historically, this part has been available at distributors such as EBV Elektronik, Chip1Cloud, Avnet Silica, and Mouser Electronics, inventory levels and pricing are subject to change. Therefore, to ensure access to the most up-to-date information, potential buyers are recommended to use findchips.com to explore current availability. Additionally, for those seeking alternatives or variations, the Linear Regulator ICs section can help identify other parts offered by onsemi or other manufacturers that might meet the specific requirements of your application.