LP2950CDTX-5.0/NOPB by Texas Instruments

Overview of LP2950CDTX-5.0/NOPB by Texas Instruments

The LP2950CDTX-5.0/NOPB by Texas Instruments is a fixed 5V, 100mA Low-Dropout (LDO) voltage regulator designed to offer a stable output with minimal input-to-output voltage differential. Crafted in the TO-252 package, this device is tailored for a variety of applications requiring effective linear voltage regulation. It supports a broad operating temperature range from -40°C to 125°C, making it suitable for rigorous environments.

The part is part of the broad category of Linear Regulator ICs and boasts features including a low dropout voltage, typically 0.38 V at maximum current load, extending battery life in portable electronics by being more efficient compared to traditional linear regulators. Another defining feature is its low quiescent current, which enhances its efficiency further, particularly crucial in battery-operated devices.

Introduced on the market by Texas Instruments on May 1, 1992, the LP2950CDTX-5.0/NOPB remains a viable component in many modern electronic systems, owing to its robust package, regulated output, and reliability. It adheres to strict environmental standards such as RoHS and REACH compliance, underlining its suitability across global markets. Moreover, the part is encapsulated in a “green” TO-252, DPAK-3/2 package, reflecting its commitment to environmental sustainability.

Industry Applications for LP2950CDTX-5.0/NOPB

Given its electrical characteristics and performance parameters, the LP2950CDTX-5.0/NOPB could potentially serve a diverse range of industry applications requiring precise voltage regulation and power management, particularly under stringent conditions. Below are several possible use cases:

  • Energy and Power Systems: This device might be used in power supply units and battery management systems where stable voltage regulation is crucial for operational accuracy. Its ability to operate efficiently across a wide temperature range might make it a preferred option for outdoor energy infrastructure.
  • Transportation and Logistics: The robust LDO regulator might be integrated into electronic control units used in vehicles or logistic tracking systems requiring a consistent and reliable power supply, potentially enhancing overall system reliability and performance.
  • Renewable Energy: Given the expanding field of solar-powered and other renewable energy systems, a reliable voltage regulator like the LP2950CDTX-5.0/NOPB could potentially be used in interface circuits, enhancing system stability and performance.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent player in the semiconductor industry, developing integrated circuits and sensors for various sectors. In the realm of Linear Regulator ICs, TI has made significant contributions by manufacturing efficient and reliable components, including the LP2950CDTX-5.0/NOPB. Their product range in the Power Circuits category underscores a commitment to energy efficiency and innovation, suited for markets from consumer electronics to industrial applications.

TI’s continued investment in research and development ensures that their Linear Regulator ICs remain at the forefront of both performance and adaptability, with parts like LP2950CDTX-5.0/NOPB serving as a testament to their expertise and focus on customer-centric solutions.

Where to Find LP2950CDTX-5.0/NOPB by Texas Instruments

To procure the LP2950CDTX-5.0/NOPB, a visit to FindChips is recommended. On FindChips, you can explore availability, pricing, and datasheets for this specific part. Additionally, for alternate parts, you can look through a wide range of Linear Regulator ICs to find similar components that might fit specific needs. Distributors like Mouser Electronics, DigiKey, Chip1Stop, and Win Source Electronics have historically stocked this part, but current availability and pricing should be checked on FindChips for the most accurate information.

Compare pricing for LP2950CDTX-5.0/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com