Overview of LP2951ACDR2G by onsemi
The LP2951ACDR2G is a versatile electronic component designed by onsemi, tailored to address the needs for micropower consumption and efficient regulation in various applications. This part is a Low Dropout (LDO) regulator capable of delivering up to 100 mA of output current. It features an input voltage range from 1.25 V to 29 V, which makes it adaptable for various voltage requirements. The LP2951ACDR2G is unique because it can be used as either a fixed 5 V output or an adjustable output regulator, with output voltage settings ranging from 1.25 V to 29 V. This dual functionality is facilitated by its fixed/adjustable output capability.
Encased in a SOIC-8 Narrow Body package, the LP2951ACDR2G meets several critical industry compliance standards, including Pb-free and Reach compliance codes, ensuring it is suitable for a wide range of markets and applications. The component also boasts a maximum dropout voltage of 0.45 V, indicating its efficiency in conditions of low voltage differences between the input and output. Furthermore, it offers outstanding line and load regulation characteristics, maintaining output voltage stability under various conditions with maximum values as low as 0.005%. The operating temperature range is broad, from -40 °C to 125 °C, catering to applications operating under extreme conditions. Onsemi supports this product with a factory lead time of 12 weeks as of the current writing, which is essential information for procurement planning and inventory management.
Industry Applications for LP2951ACDR2G
The LP2951ACDR2G, by virtue of its versatile voltage regulation capabilities, finds applications in several industries, most notably in consumer electronics. Here are a few possible use cases for this LDO regulator in various sectors:
- Consumer Electronics: The LP2951ACDR2G could potentially be utilized in a wide array of consumer devices like portable gaming systems, digital cameras, and personal media players, where power efficiency and space constraints are priorities. Its micropower consumption feature and small package size make it an ideal choice for these applications.
- Home Automation: In the burgeoning field of smart home technology, the LP2951ACBD2G can offer efficient power management solutions for devices such as smart thermostats, intelligent lighting controls, and security sensors. Its ability to provide stable output voltage ensures reliable operation of these devices.
- Wearable Technology: Wearable devices, including smartwatches, fitness trackers, and health monitoring devices, necessitate small, efficient, and reliable power regulators. The LP2951ACBD2G’s low dropout voltage and high-efficiency levels can significantly contribute to battery life extension, a critical aspect of wearable technology.
Note that the aforementioned potential applications are conceptual and require thorough analysis and verification by engineering and design teams. Suitability for any particular application depends on a detailed evaluation of the specific requirements and conditions.
About onsemi
onsemi is a leading manufacturer known for its innovative approach in the development of energy-efficient electronics, particularly in the semiconductor industry. The company specializes in a wide range of electronic components, including an extensive portfolio of Linear Regulator ICs. In this domain, onsemi products are designed to meet the rigorous demands of power regulation with high efficiency, reliability, and minimal footprint, making them suitable for diverse applications across consumer, automotive, and industrial sectors. The LP2951ACDR2G is a reflection of onsemi’s commitment to innovation and high-quality manufacturing in the field of power circuits. Alongside the LP2951ACDR2G, onsemi offers a range of similar low dropout regulators and power management ICs, tailored to meet the nuanced power needs of advanced electronic applications.
Where to Find LP2951ACDR2G by onsemi
For those looking to incorporate the LP2951ACDR2G LDO regulator into their projects, findchips.com offers a comprehensive tool to check real-time stock levels, pricing, and specifications. Additionally, the website provides access to a wide range of Linear Regulator ICs from onsemi and other manufacturers. Based on historical data, distributors that have previously carried LP2951ACDR2G include Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and DigiKey, among others. However, for the most current availability and pricing information, visiting findchips.com is highly recommended.