LP2951ACM/NOPB by Texas Instruments

Overview of LP2951ACM/NOPB by Texas Instruments

The LP2951ACM/NOPB by Texas Instruments is a versatile, adjustable low-dropout voltage regulator (LDO) with a maximum dropout voltage of only 0.6V at a full load current of 100mA. It operates over a wide input voltage range from 2.3V to 30V, making it suitable for a diverse range of applications from battery-powered devices to automotive applications where the input voltage may fluctuate.

This part stands out with its ability to be configured either as a fixed-output voltage regulator with preset 5V output or as an adjustable voltage regulator with output voltages ranging from 1.24V to 29V. This dual functionality is facilitated by the inclusion of specific pins for adjustment, enabling designers to easily set the output voltage to a desired level using external resistors. The LP2951ACM/NOPB comes in a small-outline integrated circuit (SOIC) package with an 8-pin configuration, providing a compact solution for space-constrained applications. Notably, the part incorporates features like power good (PG) and enable (EN) functions, enhancing system reliability and power management capability.

Among its electrical characteristics, it boasts remarkable line and load regulation, maintaining output voltage stability with changes in input voltage and load, respectively. This piece has a nominal dropout voltage of 0.38V, making it an efficient choice for systems aiming to maximize battery life by minimizing the voltage differential between the input and output. Its wide operating temperature range from -40°C to 125°C equips it for use in harsh environments, ensuring reliable performance under extreme conditions.

The LP2951ACM/NOPB is also designed with modern environmental and regulatory compliance in mind. It is both RoHS and REACH compliant, with a “Green” categorization and a moisture sensitivity level (MSL) of 1, indicating resilience to moisture absorption and suitability for various soldering processes.

Industry Applications for LP2951ACM/NOPB

The LP2951ACM/NOPB‘s combination of features makes it a viable choice for a broad spectrum of applications across different industries. Given its specifications, the following industries might benefit from its incorporation:

  • Consumer Electronics: The versatility in voltage regulation can make the LP2951ACM/NOPB ideal for powering consumer electronic devices such as portable gaming devices, digital cameras, and audio players. Its power good and enable functionalities could be particularly beneficial in battery management systems, ensuring devices only operate when optimal power conditions are met, potentially extending battery life.
  • Industrial Control Systems: Industrial environments often demand components that can function reliably across a wide range of operating temperatures. With its -40°C to 125°C operating temperature range, this LDO can be effectively used in industrial controls, sensors, and monitoring instruments which may be exposed to harsh conditions.
  • Telecommunications: For telecom applications, including wireless communications infrastructure and networking devices, the LP2951ACM/NOPB can offer a reliable power supply solution. Its low dropout voltage and high voltage tolerance ensure stable operation even with fluctuating input voltages, which is crucial for maintaining telecommunications reliability.
  • Energy Management Systems: Given its efficient power regulation, the component might also find use in energy-saving devices and renewable energy equipment, such as solar power inverters where maintaining a stable output voltage is critical for efficiency and reliability.

Note: These potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements. The actual suitability of the LP2951ACM/NOPB for a specific application depends on a thorough evaluation against the operational specifications and requirements of the end product.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits (ICs), which it supplies to electronics designers and manufacturers worldwide. TI is particularly renowned in the field of power management technology, including a wide range of Linear Regulator ICs and other power circuits. The LP2951ACM/NOPB is part of TI’s broad portfolio, exemplifying the company’s commitment to offering innovative power solutions that meet diverse needs.

TI’s Linear Regulators are designed to address the challenges of providing stable voltages in a variety of systems, from battery-powered devices to industrial applications. By emphasizing features like low dropout, high accuracy, and minimal power dissipation, TI’s components like the LP2951ACM/NOPB assist in achieving efficient, reliable, and compact power supply designs.

Where to Find LP2951ACM%2FNOPB by Texas Instruments

For those looking to purchase the LP2951ACM/NOPB or explore alternative parts within the category of Linear Regulator ICs, Findchips.com provides a comprehensive search platform. Here, users can compare real-time pricing and availability from multiple distributors. Historically, the part has been available from distributors such as Win Source Electronics, LCSC, Ameya Holding Limited, TME, Verical, RS, Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. Yet, for the most current stock levels and pricing, it’s advised to visit Findchips to obtain the latest information.

Compare pricing for LP2951ACM/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com