LP2951CMX/NOPB by Texas Instruments

Overview of LP2951CMX/NOPB by Texas Instruments

The LP2951CMX/NOPB is a versatile, low-dropout voltage regulator capable of delivering up to 100 mA. This regulator is designed to provide a highly stable, adjustable output ranging from 1.24V to 29V, while being able to operate under a wide input voltage spectrum from 2.3V up to 30V. Manufactured by Texas Instruments, a leader in semiconductor solutions, this component is housed in a compact 8-SOIC package, meeting the requirements for green and RoHS compliant manufacturing.

Integral to its design are features such as a power good output and enable functionality, which offer designers flexibility in power sequencing and low-power state management. The LP2951CMX/NOPB also boasts impressive performance characteristics including minimal dropout voltage (0.38V nominal, with a maximum of 0.6V), excellent line and load regulation, and a low quiescent current. Its robust design ensures reliable operation across a wide operating temperature range of -40°C to 125°C, making it suitable for a diverse range of applications. This device’s long life-cycle status and support for surface mount technology further underscore its utility in modern electronic systems.

Industry Applications for LP2951CMX/NOPB

Given its attributes, the LP2951CMX/NOPB might find potential applications across various industries. Here are some use cases where this part could possibly be implemented, noting that these potential applications are conceptual/illustrative and require thorough analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements:

  • Consumer Electronics: This part might serve well in portable devices, such as personal media players, e-readers, and advanced remote controls, where its low dropout voltage and adjustable output could efficiently manage power consumption and contribute to extended battery life.
  • Telecommunications: In network routers, switches, and RF modules, the LP2951CMX/NOPB could potentially be used to provide stable voltage supply lines, ensuring reliable performance over varying operational conditions.
  • Industrial Applications: Its wide operating temperature range and the ability to withstand harsh industrial environments might make the LP2951CMX/NOPB suitable for power management in sensors, automation controllers, and portable diagnostic equipment.
  • Computing and Storage: The component could conceivably find a role within power supply circuits in solid-state drives (SSD), computing peripherals, and low-power computing modules, leveraging its excellent regulation and power sequencing features.

Please note that the feasibility of these applications necessitates detailed validation to ensure the part meets specific performance and reliability criteria. These examples illustrate potential but do not guarantee suitability without comprehensive evaluation.

About Texas Instruments

As a globally recognized leader in the semiconductor industry, Texas Instruments (TI) is renowned for its innovative approach and comprehensive product offerings in a multitude of categories, including Power Circuits. Within this broad category, TI specializes in the design and manufacture of Linear Regulator ICs, with the LP2951CMX/NOPB representing just one example of their expertise in creating high-performance, low-dropout voltage regulators.

TI’s product range reflects its commitment to providing solutions that meet the needs of diverse applications, emphasizing reliability, efficiency, and innovation. Their linear regulators are crafted to address a wide spectrum of power management challenges, offering features such as low quiescent current, precision output control, and thermal protection across various package options, demonstrating TI’s dedication to advancing technology across all facets of electronics.

Where to Find LP2951CMX/NOPB by Texas Instruments

To source the LP2951CMX/NOPB, purchasing professionals and engineers are recommended to utilize findchips.com. This platform provides up-to-date information on stock availability, pricing, and potential alternatives for Linear Regulator ICs from Texas Instruments and other manufacturers. Historically, the part has been available through distributors such as Win Source Electronics, LCSC, CHIPMALL.COM LIMITED, and DigiKey, among others. However, for the most current stock levels and distributor pricing, please consult findchips.com.

Compare pricing for LP2951CMX/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com