LP2985-50DBVR by Texas Instruments

Overview of LP2985-50DBVR by Texas Instruments

The LP2985-50DBVR is a low-dropout voltage regulator designed to deliver a fixed 5V output from an input ranging between 2.2V to 16V, with a maximum output current of 150mA. Packaged in a compact SOT-23-5 format, this component represents a reliable solution for systems requiring stable and efficient voltage regulation. The device also features an enable function that allows the output to be turned off, saving power when the voltage regulation is not needed.

This voltage regulator is categorized under Linear Regulator ICs, a class of integrated circuits designed to maintain a constant voltage level. It boasts a dropout voltage as low as 0.28V at nominal conditions, with a maximum of 0.575V, ensuring efficiency even under varying input conditions. The fixed output is tightly controlled with a tolerance of up to 4%, securing a steady 5V output essential for the dependable operation of connected components.

Manufactured by Texas Instruments, the LP2985-50DBVR meets high industry standards, which is evident from its compliance with RoHS, REACH, and its classification under the ECCN code “EAR99.” This assures global usability and environmental safety. The device’s resilience is marked by its wide operating temperature range of -40°C to 125°C, making it suitable for various industrial environments.

Industry Applications for LP2985-50DBVR

The versatility of the LP2985-50DBVR extends to various industry applications, although its suitability for specific industries should be verified by engineering and design teams according to industry standards and specific application requirements. Here are some potential industry use cases:

  • Industrial Automation: The robust operating temperature range and low-dropout performance could potentially make this regulator suitable for managing voltage levels in sensors and control systems in automated production lines.
  • Medical Imaging: Given its stable voltage output and tight output tolerance, this component might be used in powering electronic systems within medical imaging devices, where consistent and precise voltage is crucial for accurate imaging results.
  • Environmental Monitoring: With its wide input voltage range and effective power conservation capabilities via the enable function, this regulator could potentially be utilized in outdoor environmental sensing equipment, which often relies on battery power and requires efficient energy usage.
  • Education and Research: This device could serve educational purposes in university and research lab settings, particularly in experiments and projects that involve electrical circuits and power supply management.

It is important to note that these potential applications are conceptual and would require thorough analysis and testing to confirm the component’s suitability for these specific uses.

About Texas Instruments

Texas Instruments (TI) is a prominent manufacturer in the semiconductor industry, known for its broad range of components, including a significant portfolio of Linear Regulator ICs. TI’s focus on innovation in power management technology allows them to offer products that meet the stringent needs of varying applications, from consumer electronics to industrial systems. The LP2985-50DBVR stands out within this category due to its high reliability, versatile input voltage compatibility, and stringent compliance with environmental standards, reflecting TI’s commitment to quality and environmental responsibility.

Where to Find LP2985-50DBVR by Texas Instruments

To procure the LP2985-50DBVR, it is advisable to search on findchips.com. This platform enables you to check the most updated stock levels and pricing from various distributors. Historically, this part has been available through known distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Newark. Ensure to visit findchips.com to assess current availability and to explore other Linear Regulator ICs which might serve as alternatives or complements to the LP2985-50DBVR.

Compare pricing for LP2985-50DBVR and other Linear Regulator ICs / Power Circuits at findchips.com