Overview of LP2985AIM5X-5.0/NOPB by Texas Instruments
The LP2985AIM5X-5.0/NOPB is identified as a low-dropout (LDO) regulator, designed to deliver a stable 5V output from an input ranging between 2.5V to 16V, while supplying up to 150mA of current. Housed in a SOT-23-5 package, this fixed-output regulator offers a nominal dropout voltage of 0.28V, capable of reaching a maximum of 0.575V under heavier load conditions. This compact component features a small footprint with its dimensions measuring just 2.92mm in length and 1.6mm in width, making it suitable for high-density mounting in diverse electronic applications.
Additionally, the LP2985AIM5X-5.0/NOPB is built with a control feature through an ‘enable’ pin, which facilitates power-saving by allowing the device to be turned off when not in use. Featured in a plastic/epoxy package, this Texas Instruments product supports a broad operating temperature range from -40 to 125 degrees Celsius, suitable for various industrial and commercial applications. With a commitment to environmental regulations, this part is lead-free, RoHS compliant, and recognized under ECCN code “EAR99” and HTS code “8542.39.00.01” for trade compliance.
Industry Applications for LP2985AIM5X-5.0/NOPB
The LP2985AIM5X-5.0/NOPB serves potential applications in several industries due to its functionality and electrical characteristics. These applications are hypothetically suitable and should be analyzed and verified by engineering and design teams for industry standards and specific requirements compliance. Here are a few illustrative applications:
- Consumer Electronics: The device might be utilized in battery-powered consumer electronics like portable audio devices, cameras, or wireless headphones, where stable voltage and extended battery life are critical.
- Telecommunications: This part could potentially find use in telecommunications equipment where reliable voltage regulation is necessary for signal integrity, especially in outdoor environments subject to temperature variations.
- Computing and Data Storage: Its use could also extend to powering sensitive microcontrollers or other low-power logic components in computer peripherals and network devices, owing to its precise voltage regulation.
- Internet of Things (IoT): The LDO regulator may potentially be incorporated into IoT devices that require consistent operation over varying input voltages and temperatures.
- Automotive: Given its broad input voltage range and stability, it could hypothetically be applicable in non-critical automotive electronics, although specific automotive classification and compliance (such as AEC-Q100) should be verified.
Note: The potential industry usage examples provided are purely conceptual. Actual application and integration of this component must adhere to relevant technical specifications and industry standards.
About Texas Instruments
Established as a global semiconductor design and manufacturing company, Texas Instruments (TI) has made significant contributions to the advancement of electronics technology. TI holds a strong portfolio in Linear Regulator ICs, with the LP2985AIM5X-5.0/NOPB being a prominent example of their capabilities in this subcategory of Power Circuits. TI is reputed for its development of advanced IC products both in the consumer and industrial markets, ensuring reliability and performance. Highlighting commitment to quality, TI’s linear regulators are designed to offer precise voltage control, minimal dropout, and robust operation under a broad range of conditions, which make them suitable for a diverse array of applications.
Where to Find LP2985AIM5X-5.0/NOPB by Texas Instruments
To procure the LP2985AIM5X-5.0/NOPB, it is advisable to utilize online resources such as findchips.com. A detailed search on this platform will provide current stock levels, pricing, and possible alternatives for comparison. This part has historically been available at distributors like Mouser Electronics, DigiKey, and Newark among others. However, visiting FindChips will ensure you get the most up-to-date information from a wider array of distributors.
To explore other similar Linear Regulator ICs, or to find alternative parts offered by Texas Instruments or other manufacturers, you can expand your search on FindChips using the dedicated category links.