LP2985IM5-3.3/NOPB by Texas Instruments

Overview of LP2985IM5-3.3/NOPB by Texas Instruments

The LP2985IM5-3.3/NOPB is a low-dropout regulator (LDO) designed for applications requiring a stable output voltage. This specific part provides a nominal output voltage of 3.3 V, making it suitable for a variety of electronic applications. It is part of the Linear Regulator ICs subcategory within the Power Circuits category. The device supports a maximum output current of 150 mA and features an input voltage range of 4.3 V to 16 V. With a dropout voltage specification of 0.3 V at full load conditions, this component can efficiently deliver the required power while maintaining low heat output.

It is encapsulated in a compact 5-lead SOT-23 package, which is advantageous for applications with space constraints. The operating temperature range is extensive, from -40°C to 125°C, allowing the LP2985IM5-3.3/NOPB to perform in diverse environmental conditions. Additionally, this part is compliant with both RoHS and Pb-free regulations, confirming its suitability for modern electronic manufacturing practices. As of the current writing, the part is actively manufactured and part of Texas Instruments’ extensive lineup of power management solutions.

Industry Applications for LP2985IM5-3.3/NOPB

The LP2985IM5-3.3/NOPB could be utilized across several industries. Here are a few potential applications where this component might be relevant:

  • Consumer Electronics: The LP2985IM5-3.3/NOPB might find applications in consumer gadgets like handheld devices, wearables, or smart home devices where 3.3 V supply is required for various sensors and controllers. Its compact package and low dropout voltage may support the needs of battery-powered devices, thereby prolonging battery life.
  • Robotics and Drones: In robotic systems or drone technology, this LDO could potentially power microcontrollers and onboard sensors that require regulated voltage. The ability to operate reliably across a wide temperature range makes it suitable for outdoor applications.
  • Telecommunications: The LP2985IM5-3.3/NOPB might be used in telecommunications equipment to provide stable power to communication modules and signal processors. Its low line regulation could ensure high performance and reliability in data transmission.
  • Automotive (if applicable standards are met): If integrated in automotive applications, this LDO could be employed in control systems where a stable power supply is essential. The wide climate tolerance and efficient voltage regulation would be beneficial for various automotive electronic modules.
  • Medical Imaging: This part could potentially support low-power imaging devices that require precise voltage levels for sensors and processing units. The LDO’s compliance with environmental standards might contribute to medical safety regulations.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to specific application requirements and industry standards.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer of semiconductor devices, known for its extensive portfolio of power management products, including LP2985IM5-3.3/NOPB. The company has a long history of producing reliable linear regulators, with many devices designed to meet the diverse needs of today’s electronic systems. TI focuses on efficiency, reliability, and compact design in its power circuits. Besides the LP2985 series, TI also offers a wide range of similar LDOs that cater to different voltage and current requirements, ensuring that designers have multiple options to choose from based on their specific needs.

TI’s commitment to innovation is evident in its continuous development of new technologies and adherence to quality standards, thus enhancing its reputation in the realm of electronic components.

Where to Find LP2985IM5-3.3/NOPB by Texas Instruments

For those interested in acquiring the LP2985IM5-3.3/NOPB, it is advisable to explore purchasing options on findchips.com. This platform consolidates various distributors and helps to find current stock levels and pricing. Possible distributors that have historically offered this part include:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Arrow Electronics

Potential buyers should note that availability may vary, and checking findchips.com will provide the most accurate and up-to-date information regarding stock levels and prices. Additionally, the findchips platform allows users to find alternate parts in the Linear Regulator ICs category that might meet their design requirements.

Compare pricing for LP2985IM5-3.3/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com