Overview of LPA1020-100KL by Bourns Inc.
The LPA1020-100KL is a general-purpose inductor featuring a ferrite core, designed for a wide range of applications. Manufactured by Bourns Inc., this component boasts a nominal inductance of 10 µH with a tolerance of ±10%. The component is structured in an axial package with leaded termination, ensuring ease of assembly in various circuit designs. It adheres to RoHS compliance, making it suitable for use in applications where environmental and health standards are a priority.
The inductor operates with a maximum rated current of 3.5 A and exhibits a DC resistance of 0.05 Ω, which is notably low, thus minimizing power losses and improving efficiency. The temperature range for operation extends from -40°C to 85°C, allowing its use in environments experiencing significant thermal variations. Notably, the LPA1020-100KL is not shielded, which may influence its selection based on potential interference in a given application. Also, the part is listed as having a factory lead time of 15 weeks as of the current writing.
Industry Applications for LPA1020-100KL
The LPA1020-100KL inductor has potential use in a variety of industries due to its broad operational attributes and compliance with crucial environmental standards. Below are some possible use cases:
- Consumer Electronics: This inductor could potentially be used in devices such as smartphones, tablets, and laptops, where efficient power management and minimal space usage are crucial. Its tolerance level and power handling capabilities support applications that require stable performance under varying operating conditions.
- Telecommunications: Given its robust operational temperature range and general purpose design, the LPA1020-100KL might suit circuit designs in network equipment such as routers and switches where consistent inductance is required to maintain signal integrity.
- Internet of Things (IoT): IoT devices often require compact, efficient components that can operate reliably over a wide range of temperatures. This inductor could potentially be used in smart home devices, industrial IoT sensors, and other connected devices.
- Computing and Data Storage: Power supply circuits in servers and storage units might utilize these inductors to smooth out power distribution and reduce electronic noise, maintaining system stability and performance.
It is important to note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a well-regarded manufacturer in the electronic components industry, known for developing reliable and high-quality products. The company specializes in various types of inductors, including Fixed Inductors. In particular, the LPA1020-100KL represents one of their offerings in this category, designed to cater to general-purpose needs with features like a robust ferrite core and a tubular package.
Bourns Inc. has consistently demonstrated expertise in creating products that meet stringent industry standards and adapting to evolving market demands. Their inductors, including the LPA1020-100KL and similar parts, are crafted to provide reliable performance in a variety of electronic applications, making them a top choice for designers and engineers seeking quality and durability.
Where to Find LPA1020-100KL by Bourns Inc
To purchase the LPA1020-100KL, interested buyers can explore options on findchips.com. This component, as well as other Fixed Inductors, might be offered by Bourns Inc. or other manufacturers on the platform. Historically, potential distributors have included Master Electronics, Avnet Abacus, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current availability, prices, and stock levels, checking findchips.com is recommended.