LPC11E67JBD48E by NXP Semiconductors

Overview of LPC11E67JBD48E by NXP Semiconductors

The LPC11E67JBD48E is a 32-bit microcontroller which integrates an ARM Cortex-M0+ core operating at a maximum frequency of 50 MHz. With 128 kB of flash memory, 20 kB of SRAM, and 4 kB of EEPROM, it offers a robust storage solution for intermediate code and data storage tasks. The packaging comes in a 48-pin Quad Flat Package (QFP), making it suitable for dense circuit designs. This microcontroller also includes a 12-bit Analog-to-Digital Converter (ADC), but lacks DAC channels. With additional features like Direct Memory Access (DMA) channels, PWM channels, and a broad operating temperature range from -40 °C to 105 °C, it serves a versatile array of applications. The microcontroller is also ROHS compliant, aligning with modern environmental and safety regulations.

Industry Applications for LPC11E67JBD48E

The Microcontrollers like LPC11E67JBD48E possess features that can be tailored for various applications across multiple industries. This section explores potential use cases within healthcare and telecommunications, focusing on their attributes which support such applications:

  • Healthcare: The LPC11E67JBD48E’s integrated ADC and range of operating temperatures make it potentially suitable for medical monitoring systems. These systems often require precise readings from sensors that monitor biological signals. The high temperature tolerance allows the device to operate reliably in various clinical environments and can be critical for portable medical devices.
  • Telecommunications: The microcontroller could be utilized in communication equipment, such as small-scale routers or IoT gateways. Its DMA channels and high-speed operation at 50 MHz facilitate data handling in communication protocols, enabling quick processing and transfer of information. The robust temperature range also supports operation in less-controlled outdoor environments common in telecommunications infrastructure.

Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the electronics industry, with a broad catalog of Microcontrollers and processors. The LPC11E67JBD48E is part of their LPC1100 ARM Cortex-M0+ series, which is designed to offer a balance between performance and power consumption. NXP focuses on creating solutions that integrate easily into a variety of applications, with special attention on ensuring robust performance in demanding conditions. Their products are widespread in applications from consumer electronics to industrial control systems.

Where to Find LPC11E67JBD48E by NXP Semiconductors

To purchase the LPC11E67JBD48E, or to examine alternative Microcontrollers options from NXP Semiconductors or other manufacturers, findchips.com is an excellent resource. Historically, this part has been available from distributors such as Flip Electronics, Rochester Electronics, Verical, Future Electronics, Avnet Americas, DigiKey, and Newark. However, to check current stock levels and pricing, visiting findchips.com provides the most up-to-date information.

Compare pricing for LPC11E67JBD48E and other Microcontrollers / Microcontrollers and Processors at findchips.com