LPC11U35FHI33/501Y by NXP Semiconductors

Overview of LPC11U35FHI33/501Y by NXP Semiconductors

The LPC11U35FHI33/501Y by NXP Semiconductors is a feature-rich microcontroller which utilizes a 32-bit RISC architecture. It offers 64kB of flash memory, 12kB of SRAM, and operates within a speed of 50 MHz. Encased in a HVQFN32 package, which characterizes it by a very thin profile heat sink/slug chip carrier, this microcontroller is designed for high performance in a compact footprint, measuring just 5 mm x 5 mm. This part is also noteworthy for its pin count of 32 and pitch of 0.5 mm.

Being RoHS compliant and REACH compliant ensures that this microcontroller meets current environmental and health standards. Furthermore, with specifications such as a maximum supply voltage of 3.6 V and a minimum of 1.8 V, this device is adaptable to various power requirements while maintaining operational efficiency. A notable feature is its analog-to-digital conversion capability and DMA channels, enhancing its suitability for handling complex data processing and peripheral management tasks within embedded systems.

Industry Applications for LPC11U35FHI33/501Y

The rich features of the LPC11U35FHI33/501Y allow for its potential application in various industries. Here are some example industries where this microcontroller might be beneficial:

  • Internet of Things (IoT): Being part of the subcategory of Microcontrollers, the LPC11U35FHI33/501Y could potentially be used in IoT devices where its compact size and power efficiency are crucial for battery-operated or space-constrained devices.
  • Industrial Automation: With features like DMA channels for high-speed data transfers and 26 I/O lines, this microcontroller could possibly be integrated into control systems of automated production lines, thereby facilitating complex and robust operations in manufacturing processes.
  • Smart Cities: The microcontroller can potentially be used in smart city applications, such as automated traffic control systems and infrastructure monitoring, due to its ability to process and manage multiple data inputs efficiently.
  • Renewable Energy: In renewable energy systems, like solar panels or wind turbines, the LPC11U35FHI33/501Y might be used to manage power control and optimization processes due to its sufficient computational power and low power consumption.

Note that these potential industry applications are purely conceptual and emphatically require detailed analysis and verification by engineering teams to ensure they adhere to industry standards and meet planned application requirements.

About NXP Semiconductors

NXP Semiconductors plays a significant role in the subcategory of Microcontrollers, offering a wide range of products that cater to varying technical requirements. With its commitment to innovation and quality, NXP provides microcontrollers that operate with high reliability and performance in demanding environments. Beyond the LPC11U35FHI33/501Y, NXP manufactures a variety of other microcontrollers that serve diverse applications across many industries. Known for their integration, efficiency, and robustness, their products are well-suited to today’s dynamically evolving technological landscape.

Where to Find LPC11U35FHI33/501Y by NXP Semiconductors

For those looking to purchase the LPC11U35FHI33/501Y, you can begin your search on findchips.com. This part has been previously available at major distributors such as Flip Electronics, EBV Elektronik, Chip1Stop, and Avnet Silica. However, for the latest stock availability and real-time pricing, it is recommended to check findchips.com. On this platform, users can also explore alternative Microcontrollers that might be offered by NXP Semiconductors or other manufacturers to closely meet specific project requirements.

Compare pricing for LPC11U35FHI33/501Y and other Microcontrollers / Microcontrollers and Processors at findchips.com