Overview of LPC1756FBD80K by NXP Semiconductors
The LPC1756FBD80K is a 32-bit RISC microcontroller under the CORTEX-M3 CPU family, clocking a maximum frequency of 100 MHz. Enclosed in an 80-lead Low-profile Quad Flat Package (LQFP), this MCU is equipped with 256 KB of flash memory and 32 KB of RAM, supporting a wide range of applications. The device operates across a temperature range of -40 °C to +85 °C and incorporates multiple functionalities including Analog-to-Digital Converters (ADCs), DAC channels, Direct Memory Access (DMA) channels, and Pulse Width Modulation (PWM) channels, making it highly versatile for varied computing needs.
This microcontroller primarily operates on a nominal supply voltage of 3.3 V, with a tolerance up to 3.6 V, ensuring robust performance in fluctuating power environments. NXP Semiconductors has designed the LPC1756FBD80K to have a high number of input/output lines, 52 to be exact, making it capable of handling numerous interfaces simultaneously. This part remains in active production, as verified by its lifecycle status, and meets RoHS and REACH compliance, ensuring its suitability for use in various global markets characterized by environmental and safety regulations.
Industry Applications for LPC1756FBD80K
The LPC1756FBD80K can potentially be utilized across various industries due to its versatile hardware integrations and robust performance specifications. Here are some conceptual applications for this microcontroller:
- Industrial Automation: Its high RAM and flash memory could be instrumental in managing complex algorithms required in control systems of automated production lines. The robust operating temperature range allows its use in harsh industrial environments.
- Healthcare: The precision offered by its ADCs and DACs could be beneficial in medical devices for monitoring and diagnostic purposes, where accurate sensor readings are crucial.
- Renewable Energy: In solar inverters or wind turbine controllers, the LPC1756FBD80K could effectively manage operational tasks and data processing requirements, supported by its effective power management capabilities.
- Robotics and Drones: Its ability to handle multiple I/O lines and incorporate precise control through PWM channels enables sophisticated motor control and feedback mechanisms vital for autonomous or semi-autonomous robotic systems and drones.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is one of the leading technology companies specializing in various domains within the electronics sector, particularly known for its substantial contributions to the Microcontrollers and Processors segment. NXP’s product range in this category is quite extensive, offering various solutions built around both the ARM Cortex-M series for lower power and cost-sensitive applications and higher performance ARM Cortex-A series for complex applications. The LPC1756FBD80K is a part of NXP’s LPC series, which is widely implemented in consumer electronics, automotive, and industrial applications due to its reliability, power efficiency, and advanced features.
Where to Find LPC1756FBD80K by NXP Semiconductors
To procure the LPC1756FBD80K, I recommend checking out our site findchips.com, where you can evaluate various purchasing options. The link to the Microcontrollers category helps find alternate parts by NXP Semiconductors or other manufacturers as well. Previously, this part has been available through distributors such as Win Source Electronics, Chip1Stop, Mouser Electronics, and DigiKey. However, inventory levels and pricing vary, so it’s best to verify current availability and conditions on findchips.com.