LPC1765FBD100K by NXP Semiconductors

Overview of LPC1765FBD100K by NXP Semiconductors

The LPC1765FBD100K is an advanced Microcontroller designed for efficient handling of complex digital computations. It is configured with a 32-bit architecture and runs at a frequency of up to 100 MHz, while being host to 256KB of flash memory within a compact LQFP-100 package. This IC features impressive adaptability characterized by its support for multiple communication and peripheral interfaces. Available in a quad flat package, it meets RoHS compliance, ensuring its suitability for environmentally sensitive applications. Typical for high-performance computing tasks, this microcontroller operates within an industrial temperature range of -40 °C to 85 °C, further enhancing its utility in rigorous environments.

The microcontroller integrates additional functionalities such as Analog to Digital Converters (ADCs), DMA channels created to streamline data transfers, and multiple serial I/Os that provide versatility in connection options. With substantial on-chip RAM of 64KB and a Cortex-M3 processor at its core, the LPC1765FBD100K is a solid choice for demanding applications requiring rapid processing and significant data handling capabilities. Based on CMOS technology featuring low power consumption and a maximum operating speed of 100 MHz, the LPC1765FBD100K is indeed optimized for both performance and energy efficiency.

Industry Applications for LPC1765FBD100K

Considering its robust feature set and flexibility, the LPC1765FBD100K might find potential utility across various high-tech sectors:

  • Consumer Electronics: This microcontroller could be used in complex consumer devices like smart watches or gaming consoles, where efficient processing is crucial. Its high-speed capabilities and considerable memory could lead to enhanced responsiveness and user experience.
  • Internet of Things (IoT): With numerous I/O options and connectivity features, it might form the backbone of smart home systems or IoT hubs which require the integration of various sensors and actuators, thus enabling better data aggregation and control.
  • Smart Cities: It might be deployed in infrastructure management systems within smart cities, potentially supporting traffic management or automated public utilities systems, where robust performance and reliable data handling are essential.
  • Healthcare: In healthcare, its precision and effective handling of multiple data channels could support medical monitoring devices or diagnostic equipment, providing real-time data crucial for patient care.

Note that these potential applications are speculative; engineering analysis and confirmation by design teams are needed to ensure that this microcontroller meets specific operational standards and reliability required by these industries.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the semiconductor industry, renowned for its innovative approach to Microcontrollers design and production under the Microcontrollers and Processors category. NXP’s expertise shines particularly in its array of microcontrollers, like the LPC1765FBD100K, which exemplifies the company’s commitment to performance and integration. The microcontroller products from NXP cater to a broad range of applications, ensuring high reliability and advanced specifications that accommodate the demands of modern electronic components.

Where to Find LPC1765FBD100K by NXP Semiconductors

To source the LPC1765FBD100K microcontroller, it is advisable to explore inventory options and confirm availability onwards at findchips.com. This site provides current stock levels and pricing from numerous distributors. Historically, the LPC1765FBD100K has been available from distributors such as New Advantage Corporation, LCSC, Chip1Stop, and Mouser Electronics though one should check real-time availability to make informed procurement decisions. The search functionality provided on the FindChips platform is a valuable tool to not only locate this MCU but also to compare specifications and pricing for alternative Microcontrollers provided by NXP Semiconductors and other manufacturers.

Compare pricing for LPC1765FBD100K and other Microcontrollers / Microcontrollers and Processors at findchips.com