Overview of LPC1768FBD100,551 by NXP Semiconductors
The LPC1768FBD100,551 by NXP Semiconductors is a high-performance microcontroller that falls under the Microcontrollers subcategory of electronic components. This part is notable for its 512kB of flash memory, 64kB of SRAM, and integrated peripherals such as Ethernet and USB, all housed within a low profile, fine-pitch LQFP100 package. Conforming to RoHS compliance standards, the LPC1768FBD100,551 is designed to offer a robust solution for a diverse range of applications, from industrially focused projects to advanced computational tasks that require high-speed wireless connectivity and data transfer capabilities.
The device operates on a 32-bit architecture with a Cortex-M3 CPU, capable of reaching clock speeds up to 100 MHz, and supports a wide operating temperature range of -40 °C to 85 °C. It features a comprehensive set of capabilities including ADC, DAC channels, DMA channels, and PWM channels, making it a versatile choice for engineers looking to integrate a wide range of functionalities into their designs. Moreover, the LPC1768FBD100,551’s design emphasizes energy efficiency with a supply voltage range from 3.3 V to 3.6 V, ensuring compatibility with low-power applications without sacrificing performance.
Industry Applications for LPC1768FBD100,551
The LPC1768FBD100,551’s wide array of features suggests its suitability across several industries and potential use cases, although these applications are hypothetical and require thorough analysis and verification by engineering and design teams for compliance with industry standards. These potential applications illustrate the part’s adaptability in diverse fields:
- Education and Research: Thanks to its robust onboard features and programmability, the LPC1768FBD100,551 could potentially be utilized for educational tools and research equipment, particularly in STEM (Science, Technology, Engineering, and Mathematics) fields. Its processing capabilities and peripheral integration make it an ideal candidate for training the next generation of engineers on embedded systems and IoT device development.
- Aerospace and Defense: The part’s durability and extended temperature range potentially make it suitable for aerospace and defense applications, where reliability under extreme conditions is crucial. Although explicit qualification for aerospace or defense is not noted, components with similar specifications are often utilized in satellite communication systems, flight control computers, and other onboard electronics.
- Agriculture Technology: In the rapidly advancing field of precision agriculture, devices such as the LPC1768FBD100,551 might find applications in soil monitoring systems, automated irrigation controllers, and drone technology for crop surveillance. Its ability to handle various sensors and communicate data effectively make it a viable option for smart agriculture solutions.
- Robotics and Drones: The component’s capable processing power coupled with its array of peripheral features could support the development of advanced robotics and drones. This may include navigation control, sensor data processing, and autonomous operation, leveraging the LPC1768FBD100,551’s capacity for real-time data handling and connectivity.
Note that these potential industry applications are conceptual/illustrative and necessitate detailed analysis and validation by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading global provider of Microcontrollers and a broad range of processors for automotive, industrial, and IoT applications. This extensive experience in the field has positioned NXP as a key player in the development of sophisticated and reliable microcontroller solutions, including the LPC1768FBD100,551 and similar parts. The company’s commitment to innovation is evident in its product offerings, which encompass a wide spectrum from basic microcontrollers to complex, multi-functional devices designed for intricate real-time computing tasks. NXP’s portfolio is bolstered by its dedication to security, connectivity, and energy efficiency, addressing the evolving needs of the technology landscape.
Where to Find LPC1768FBD100,551 by NXP Semiconductors
For those looking to purchase the LPC1768FBD100,551, or researching alternate Microcontrollers that might be offered by NXP Semiconductors or other manufacturers, findchips.com is an invaluable resource. The site provides up-to-date stock levels, pricing, and distributor information to assist in procurement decisions. Historically, the part has been available from distributors such as Vyrian, Avnet Silica, Bristol Electronics, Future Electronics, and DigiKey. However, availability can vary, so it is advisable to visit findchips.com to get current information on stock levels and distributors.