Overview of LPC1768FBD100,551 by NXP Semiconductors
The LPC1768FBD100,551 is a 32-bit microcontroller based on the ARM Cortex-M3 architecture. It features 512 kB of Flash memory and 64 kB of SRAM, making it suitable for applications that require a moderate to high amount of non-volatile and volatile memory. This model is presented in a 100-pin Low-Profile Quad Flat Package (LQFP), specifically designed to meet space-constrained applications. The operating voltage ranges from 3.3V to 3.6V, with a maximum clock frequency of 100 MHz and a peak reflow temperature of 260°C. The part is compliant with various industry standards, including RoHS and REACH.
This microcontroller includes several notable features suited for advanced applications: it has multiple digital-to-analog (DAC) channels and analog-to-digital converters (ADC), which could be valuable in control systems and data acquisition tasks. The LPC1768FBD100,551 is also equipped with direct memory access (DMA) channels, significantly enhancing data throughput by allowing peripherals to communicate directly with RAM without CPU intervention. The integrated Ethernet and USB capabilities allow for easy connectivity in networked and device environments.
The part is classified under the electronic components subcategory of Microcontrollers, emphasizing its role in processor architectures. The chip’s technology is CMOS, signifying low power consumption—a crucial factor in many embedded applications. As of the current writing, the part is listed as active in its life cycle, indicating ongoing availability and potential for new designs.
Industry Applications for LPC1768FBD100,551
The LPC1768FBD100,551 could potentially find use across various industries, owing to its versatile features. Here are a few potential applications:
- Education and Research: In educational environments, this microcontroller might be utilized in embedded system projects, allowing students to develop practical skills in programming and hardware interfacing. For instance, students could build microcontroller-based prototypes that involve data collection or real-time processing, leveraging its ADC and GPIO capabilities.
- Aerospace and Defense: In aerospace applications, the LPC1768FBD100,551 might be suitable for flight control systems or telemetry units where reliable data processing is crucial. Its ability to handle multiple data inputs efficiently could support advanced navigation systems. Engineers could also design control panels that require high levels of accuracy and responsiveness using the microcontroller’s inherent features.
- Agriculture Technology: This microcontroller could also serve in smart farming applications, where sensors are utilized to monitor soil conditions and optimize irrigation practices. The embedded ADC feature would allow for real-time data acquisition regarding moisture levels, potentially leading to increased efficiency in resource use.
- Robotics and Drones: The LPC1768FBD100,551 might be an excellent choice for controlling robotic systems or drones due to its processing speed and memory capacity, as well as its DMA capabilities. It could be used in flight controllers or robotic arms, managing multiple sensor inputs and outputs for real-time operational tasks.
These industry applications are presented only as conceptual or illustrative. It is essential for engineering and design teams to analyze and verify adherence to industry standards and specific application requirements before implementation.
About NXP Semiconductors
NXP Semiconductors is a global semiconductor manufacturer providing a range of products, particularly in the realm of Microcontrollers and processors. Their extensive portfolio includes microcontrollers characterized by efficient performance, advanced connectivity, and low power consumption. The LPC1768FBD100,551 is one of the many offerings designed for embedded applications, alongside others from the LPC family that feature different memory configurations and peripheral options.
NXP’s microcontrollers are often used in diverse applications such as automotive systems, consumer electronics, and industrial automation. The company focuses on innovation while adhering to strict industry compliance and standardization to ensure safety and reliability in critical applications.