Overview of LPC1769FBD100K by NXP Semiconductors
The LPC1769FBD100K is a RISC microcontroller, designed and manufactured by NXP Semiconductors, featuring a 32-Bit ARM7 CPU. It is engineered to operate at a maximum clock frequency of 120MHz, utilizing CMOS technology for its core. Housed in a PQFP100 (Plastic Quad Flat Pack, 100-pin) package, this microcontroller supports an extensive range of I/O lines and peripherals, making it highly adaptable to a variety of applications. It boasts FLASH program memory, indicating that the device is programmable and suitable for application-specific configurations. Among its notable features are its 8 DMA (Direct Memory Access) channels, numerous timer functions, and PWM (Pulse Width Modulation) channels, enhancing its utility in complex control tasks.
RoHS compliant and designed with a focus on low power consumption, the LPC1769FBD100K meets contemporary environmental standards and is optimized for energy-efficient operations across its operational temperature range of -40°C to 85°C. Integral to its design is a boundary scan feature for simplified system testing, 70 I/O lines for expansive peripheral and device connectivity, and support for fixed-point computing operations, underscoring its flexibility and capability in handling diverse computational tasks.
Industry Applications for LPC1769FBD100K
Given its robust feature set, the LPC1769FBD100K microcontroller is suited for integration into a wide array of applications across several industries. While its potential uses are vast, a few notable applications are particularly well-suited to take advantage of the microcontroller’s capabilities:
- Consumer Electronics: Devices such as smart home gadgets, gaming consoles, and advanced remote controllers might utilize the LPC1769FBD100K for its high-speed processing capabilities and extensive I/O options, providing responsive and interactive user experiences.
- Internet of Things (IoT) and Smart Cities: With its low power consumption and considerable processing speed, the microcontroller could potentially power a variety of sensors and nodes in IoT networks. Its capacity for handling multiple data streams and peripherals can facilitate urban infrastructure management and smart city applications, including traffic control systems or environmental monitoring.
- Education and Research: In academic settings, the LPC1769FBD100K could serve as the core computational engine for research projects or educational kits, particularly those focusing on embedded systems, automation, and robotics. Its support for various communication protocols and peripheral management may enable complex, multidisciplinary projects.
- Robotics and Drones: For applications requiring real-time processing and control, such as autonomous vehicles, drones, and industrial robots, this microcontroller might provide the necessary computational power and peripheral connectivity. Precise PWM control is essential for motor and actuator management, a critical component of these applications.
Note that these potential industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About NXP Semiconductors
NXP Semiconductors is a leading provider in the Microcontrollers and Processors market, offering a wide range of products designed to meet the needs of various applications across multiple industries. The company specializes in creating secure connectivity solutions for embedded applications, with the LPC1769FBD100K being a prime example of its innovation and design capabilities. NXP Semiconductors is recognized for its focus on creating products that are both high-performing and energy-efficient, making their microcontroller line-up, including the LPC series, well-suited for everything from consumer electronics to automotive and industrial control systems. Their commitment to quality and longevity in product design ensures that their components, like the LPC1769FBD100K and similar parts, are reliable choices for developers and engineers.
Where to Find LPC1769FBD100K by NXP Semiconductors
For procurement professionals and engineers looking to source the LPC1769FBD100K microcontroller, findchips.com offers a comprehensive platform for checking real-time stock availability and pricing from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. However, to get the most current information on stock levels and competitive pricing, users should utilize findchips.com. Additionally, for those seeking alternative parts from NXP Semiconductors or other manufacturers, the Microcontrollers category on FindChips provides an extensive selection of comparable components, enabling users to make well-informed procurement decisions.