Overview of LPC1778FBD208K by NXP Semiconductors
The LPC1778FBD208K is a high-performance, 32-bit RISC Microcontroller (MCU) operating at a frequency of up to 120MHz, designed and manufactured by NXP Semiconductors. It is part of a family of microcontrollers that support a variety of applications where processing power, low power consumption, and various interfacing capabilities are crucial. With 512KB of on-chip flash memory and an LQFP-208 package, this microcontroller is equipped to handle complex algorithms and processes.
The device features a wide range of peripherals, which include but are not limited to, multiple serial interfaces (UART, SPI, I2C), timers, ADC, and GPIOs, making it highly versatile. Its advanced interrupt handling capabilities and enhanced timer/counters make it suitable for high-speed control applications. The LPC1778FBD208K supports high-level operating systems due to its rich interface and memory portfolio.
This microcontroller is ROHS compliant, indicating its production and use adhere to strict environmental standards minimizing the hazardous substances typically involved. Furthermore, it has an ECCN code of 3A991.A.2 and an HTS code of 8542.31.00.01, indicating its classification for export and trade compliance. This part is considered “Active” in its life cycle, with a factory lead time of approximately 13 weeks as of the current writing. Its moisture sensitivity level (MSL) is 2, and it comes with a terminal finish of Tin (Sn), accommodating concerns around durability and shelf life. The LPC1778FBD208K operates within the peak reflow temperature of 260°C for a maximum of 30 seconds, ensuring its compatibility with standard PCB assembly processes.
Industry Applications for LPC1778FBD208K
While the LPC1778FBD208K’s capabilities lend it to a wide array of potential use cases, several key industries stand out where its application could be particularly valuable. It is imperative to emphasize that the following industry applications are conceptual and require thorough verification by engineering and design teams to ensure compatibility and adherence to specific standards.
- Industrial Automation: In the realm of automation, the LPC1778FBD208K might be used in complex control systems where precision and efficiency are paramount. Its high-speed processing capabilities and array of communication interfaces make it potentially suitable for PLCs, motor control, and sensor interfacing.
- Renewable Energy: For renewable energy systems such as solar inverters or wind turbine controllers, the LPC1778FBD208K could be employed to manage power conversion, grid interfacing, and system monitoring, leveraging its ability to perform high-speed computations and manage multiple input/output signals.
- Robotics and Drones: This microcontroller possibly plays a critical role in the development of robotics and drones, offering the necessary computing power for autonomous navigation, sensor fusion, and real-time control tasks. Its rich peripheral set supports the integration of various sensors and actuators needed in these applications.
Note that these potential industry applications are illustrative and necessitate comprehensive analysis by engineering and design teams to ensure they meet industry standards and application-specific requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. In the realm of Microcontrollers and Processors, NXP offers an expansive portfolio designed to empower edge computing, with the LPC1778FBD208K being one of its many offerings. Exploiting cutting-edge technology, NXP MCUs, including the LPC series, are engineered to address the demands of various applications, from simple consumer devices to complex industrial systems.
The company emphasizes security, connectivity, and advanced control in its products, making them ideal for today’s interconnected and intelligent devices. NXP’s dedication to quality and innovation ensures that its microcontrollers, including the LPC1778FBD208K and its kin, are among the preferred choices for developers and engineers seeking reliable, high-performance components for their projects.
Where to Find LPC1778FBD208K by NXP Semiconductors
To source the LPC1778FBD208K or explore alternative Microcontrollers that might better suit your project requirements, visiting findchips.com is highly recommended. This platform provides up-to-date information on stock levels, pricing, and detailed part specifications. Historically, distributors such as Win Source Electronics, LCSC, Chip1Stop, and DigiKey have stocked this part. However, for the most current availability and competitive pricing, checking directly on Findchips is advisable.