Overview of LPC1788FBD208K by NXP Semiconductors
The LPC1788FBD208K, developed by NXP Semiconductors, is a scalable mainstream 32-bit microcontroller based on the ARM Cortex-M3 core. This part is designed to offer a high-performance and low-power solution for a wide range of embedded applications. The microcontroller operates at a maximum clock frequency of 120 MHz, with a 32-bit data width for efficient data manipulation and processing capabilities. In terms of memory, it boasts an impressive 512 KB of on-chip flash memory (ROM), and 96 KB of RAM, providing ample space for application code and data storage.
Adhering to the requirements for a variety of industry applications, the LPC1788FBD208K is RoHS-compliant, indicating that it is manufactured without hazardous substances commonly found in electronics. Its package, LQFP-208, ensures a compact form factor while still allowing for a high degree of functionality and connectivity with 165 available I/O lines. The microcontroller also includes multiple DMA channels (8), PWM channels, and timers (6), enhancing its applicability in complex digital control systems. Moreover, its low power modes and operational temperature range from -40°C to 85°C make it suitable for use in extreme environmental conditions.
This component also features multiple connectivity and peripheral options including Analog-to-Digital Converters (ADC), Digital-to-Analog Converters (DAC), and boundary scan, which enhances its utility in sophisticated electronics systems that require high-level digital interfacing and conversion capabilities. With a supply voltage range from 3.3 V to 3.6 V, the LPC1788FBD208K caters to most common electronic system requirements, providing a versatile option for system designers and procurement specialists seeking a reliable microcontroller platform.
Industry Applications for LPC1788FBD208K
The LPC1788FBD208K’s performance characteristics and features make it potentially suitable for several key industry sectors. However, these potential industry applications are conceptual and illustrative, necessitating analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Please note the use of conditional language when considering these industry applications:
- Industrial Automation: The microcontroller could be used in control systems for manufacturing processes or machinery due to its multiple DMA channels and timers, providing precise control and connectivity options for automation hardware.
- Consumer Electronics: Devices such as smart home gadgets, portable media players, and gaming consoles might integrate this microcontroller, benefiting from its robust data processing capabilities and connectivity features.
- Computing and Data Storage: The LPC1788FBD208K could potentially serve in peripheral devices such as external storage solutions or networking equipment, utilizing its high I/O count and communication interfaces for efficient data transfer and management.
- Telecommunications: This microcontroller might find applications in communication infrastructure, possibly benefiting devices that require high-speed data processing and a wide array of connectivity options to manage network operations and signal processing.
Do bear in mind that embedding the LPC1788FBD208K in any application requires a thorough analysis of the microcontroller’s capabilities in relation to the specific needs of the project. Engineering considerations should always precede procurement decisions to ensure the choice of microcontroller is optimal for the intended use.
About NXP Semiconductors
NXP Semiconductors is a global leader in the development of Microcontrollers and Processors, renowned for their innovation in providing high-performance solutions for the embedded market. Within the spectrum of NXP’s offerings, products like the LPC1788FBD208K stand out for their reliability, robust performance, and the variety of applications they can support. NXP Semiconductors has cultivated a comprehensive portfolio of microcontrollers that span from low-power, small footprint devices for simple control applications to highly capable units designed for complex computing needs, making them an indispensable provider to developers and engineers across numerous industries.
In addition to microcontrollers, NXP’s product line includes a broad range of processors, RF solutions, and connectivity modules, positioning the company as a key supplier for comprehensive system-on-chip (SoC) solutions. Their focus on quality, along with a commitment to research and development, ensures that NXP parts like the LPC1788FBD208K offer cutting-edge technology and are in alignment with industry trends and standards.
Where to Find LPC1788FBD208K by NXP Semiconductors
For those looking to procure the LPC1788FBD208K, findchips.com offers an extensive database for researching and purchasing electronic components. By searching for the LPC1788FBD208K on FindChips, buyers can access current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors including Win Source Electronics, Vyrian, New Advantage Corporation, and Mouser Electronics, among others. However, to get the most up-to-date availability and competitive pricing information, it is recommended to check FindChips.
Additionally, for those considering alternatives to the LPC1788FBD208K or seeking components with similar functionalities, FindChips provides a comprehensive resource for comparing microcontroller options across different manufacturers.