Overview of LPC2141FBD64,151 by NXP Semiconductors
The LPC2141FBD64,151 is part of the LPC2000 family, boasting a versatile 32-bit ARM7TDMI microcontroller. This component particularly shines with its up to 512 kB of flash memory featuring ISP/IAP, USB 2.0 full-speed device capability, and integrated 10-bit ADC (Analog-to-Digital Converter) and DAC (Digital-to-Analog Converter) within a compact QFP (Quad Flat Package) 64-Pin. Specifically, this model is equipped with 32kB of program memory, operating at a maximum frequency of 60MHz, and offers a blend of performance and power efficiency within the LPC2141/42/44/46/48 series.
Constructed with CMOS technology, the LPC2141FBD64,151 supports a 32-bit data bus width, complemented by a robust operating temperature range from -40°C to +85°C, making it suitable for challenging industrial environments. It has 45 I/O lines, 8192 bytes of RAM, and includes features such as PWM (Pulse Width Modulation) channels, underscoring its utility in a diverse range of applications. The microcontroller’s compact dimensions (10 x 10 mm) and moisture sensitivity level (MSL) 1 rating demonstrate its resilience and reliability for surface-mounted technology (SMT) designs.
Fulfilling the latest environmental standards, the LPC2141FBD64,151 is RoHS compliant and Reach compliant, ensuring its compatibility with eco-friendly manufacturing processes. Additionally, it is classified under ECCN code 3A991.A.2 for export control and is marked with an HTS code of 8542.31.00.01. Reflecting its adoption in various sectors, the device’s package and terminal characteristics – such as its LQFP-64 form factor and gull-wing terminal form – offer versatility for PCB (Printed Circuit Board) design and integration.
Industry Applications for LPC2141FBD64,151
The LPC2141FBD64,151 microcontroller by NXP Semiconductors, due to its advanced features and versatility, might potentially serve a broad spectrum of industry applications. Its capabilities enable it to be a preferred choice for various innovative and critical applications:
- Consumer Electronics: Devices such as smart watches, gaming consoles, and advanced remote controls could potentially utilize the LPC2141FBD64,151 for its processing power and integrated features like USB connectivity, ADC/DAC for audio processing, or user interface controls.
- Industrial Automation: In automation systems, where precision and efficiency are pivotal, the microcontroller could potentially manage and control machinery, sensors, and actuator systems, benefiting from its high-speed operation and robust I/O capabilities.
- Internet of Things (IoT): The device might find applications in IoT devices, such as smart home gadgets and wearable technology, leveraging its USB 2.0 support for connectivity and ADC/DAC for sensor data acquisition and control signaling.
- Security and Surveillance: For digital security applications like access control systems and monitoring cameras, the microcontroller could offer the necessary computation and control mechanisms, possibly using its PWM functionality for motion control and flash memory for incident logging.
- Automotive: Though not specifically marked for automotive compliance standards like AEC-Q100, it’s conceivable that the LPC2141FBD64,151 could find utility in non-critical vehicle electronics or aftermarket products, where its robust operating temperature range and processing capabilities are beneficial.
Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading name in the field of secure connectivity solutions for embedded applications. When it comes to Microcontrollers and Processors, NXP stands out for its wide array of products, including the LPC2141FBD64,151 among many others. Their portfolio spans from low-power microcontrollers to high-performance processing units across various architectures, including ARM Cortex-M, Cortex-A, and legacy cores like ARM7 and ARM9, catering to a broad swath of the electronics industry.
NXP’s dedication to innovation in microcontroller design and its commitment to environmental sustainability is evident in the LPC2141FBD64,151 and similar parts. These components find their way into automotive, consumer, industrial, and IoT applications among others, driven by NXP’s focus on security, connectivity, and performance.
Where to Find LPC2141FBD64,151 by NXP Semiconductors
For procuring the LPC2141FBD64,151, our platform findchips.com offers a comprehensive search across reputable distributors. Finding alternate Microcontrollers by NXP Semiconductors or other manufacturers if the LPC2141FBD64,151 does not meet your specific requirements is also streamlined on our site. Historically, distributors such as Perfect Parts Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics have carried this part, but for current stock levels and pricing, going directly to findchips.com will provide the most up-to-date information.