LPC2148FBD64,157 by NXP Semiconductors

Overview of LPC2148FBD64,157 by NXP Semiconductors

The LPC2148FBD64,157 is a robust microcontroller that combines a 32-bit ARM7TDMI RISC processor core with comprehensive peripheral features including up to 512 kB of flash memory, incorporating In-System Programming (ISP) and In-Application Programming (IAP), a full-speed USB 2.0 device interface, a 10-bit Analog-to-Digital Converter (ADC), and a Digital-to-Analog Converter (DAC). Its physical packaging is a 64-lead Low-profile Quad Flat Package (LQFP), with dimensions notably compact at 10 mm x 10 mm and a 1.40 mm height, detailed as plastic, MS-026, SOT-314-2 under the LQFP-64 specification.

The component is produced by NXP Semiconductors, indicated by the manufacturer code SOT314-2, and is categorized under the subcategory of Microcontrollers. According to its Part Data Attributes from findchips.com, it features compliance with RoHS and REACH, asserting its adherence to current environmental standards. It supports a variety of communication protocols and functionalities like PWM channels but does not feature DMA channels.

Industry Applications for LPC2148FBD64,157

Due to its versatile feature set and substantial programmability, the LPC2148FBD64,157 could potentially be employed in various industry scenarios:

  • Consumer Electronics: This microcontroller could potentially be found managing user interfaces or handling data processes in devices like smart home gadgets or personal fitness trackers. The USB functionality and flash memory make it ideal for devices requiring frequent updates or data transfers.
  • Industrial Automation: Its robust I/O capabilities with 45 lines combined with the ability to work with analog sensors through its ADC make the LPC2148FBD64,157 a possible choice for managing processes in automated manufacturing lines or robotics systems.
  • Telecommunications: This part could ideally serve in communication equipment owing to its substantial flash memory and high-speed USB interface, potentially facilitating data logging and firmware updatability in modems or routers.
  • Environmental Monitoring Systems: The part’s ADC might be particularly useful in environmental sensors designed to monitor variables such as temperature, humidity, or particulate matter, where precise analog input is crucial.

It is important to note that these potential industry applications are merely conceptual and require comprehensive analysis by engineering teams to ensure compatibility with specific devices and adherence to industry standards.

About NXP Semiconductors

NXP Semiconductors is a leading global semiconductor company originating from Philips Semiconductors in the late 2000s. Specializing in secure connectivity solutions for embedded applications, they are highly regarded in the realm of Microcontrollers and processors. The LPC2148FBD64,157 is part of their extensive lineup, which includes a variety of devices built around ARM processor cores, addressing applications from automotive to smart industries. NXP is known for their commitment to innovation and standards, which is reflected in the detailed and thoughtful design of microcontrollers like the LPC2148FBD64,157 that meet the demanding needs of modern electronic environments.

Where to Find LPC2148FBD64,157 by NXP Semiconductors

To purchase the LPC2148FBD64,157 microcontroller, a reliable resource is findchips.com. Here, you can also research alternate Microcontrollers that may be offered by NXP Semiconductors or other manufacturers. Distributors such as Mouser Electronics, DigiKey, and Future Electronics have historically offered this part, though availability can vary. For the most current stock levels and pricing information, always refer to findchips.com.

Compare pricing for LPC2148FBD64,157 and other Microcontrollers / Microcontrollers and Processors at findchips.com