Overview of LPC2194HBD64/01,15 by NXP Semiconductors
The LPC2194HBD64/01,15 is a powerful 32-bit microcontroller equipped with 256 kB of ISP/IAP flash memory, a 10-bit analog-to-digital converter (ADC), and CAN interface, housed in a QFP 64-pin package. This microcontroller utilizes ARM7TDMI architecture, renowned for its excellent power and performance balance. It operates up to a speed of 60 MHz and includes 16 kB of RAM along with 46 general-purpose input/output pins (I/Os). This part houses extensive features in a compact package that is specifically designed to support both industrial grade and consumer electronics applications.
This device integrates a plethora of peripherals which facilitate the creation of complex applications. The features such as ADC, CAN interface, and substantial program memory make this a suitable choice for handling multi-faceted tasks in embedded systems. Its operational temperature range extends from -40°C to 125°C, ensuring reliability and function in extreme conditions, making it ideal for tasks in harsh operational environments.
Industry Applications for LPC2194HBD64/01,15
The potential application of the LPC2194HBD64/01,15 spans across various industries due to its robust feature set and flexible interfacing options. Below are some industries where this microcontroller could potentially be applied:
- Industrial Automation: The broad range of I/Os and the CAN interface could potentially make it useful in managing factory automation processes, where numerous sensors and actuators need to be precisely controlled and monitored.
- Consumer Electronics: Its ability to support complex user interfaces and controls could make it suitable for home appliances like smart thermostats or security systems.
- Telecommunications: This microcontroller could potentially handle tasks such as protocol conversion or interface management in equipment like modems and router systems.
Note: The application ideas suggested are purely conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent leader in the semiconductor industry, notably in the Microcontrollers and Processors segment. They are reputed for their innovation in high-performance mixed-signal electronics. LPC2194HBD64/01,15 stands as an example of their expertise in crafting durable and highly functional microcontrollers — a legacy evident across their various series, including the LPC2000 series to which this part belongs. These microcontrollers are widely acclaimed for their integration of multiple features and peripherals that support extensive applications from automotive, industrial to consumer electronics.
Where to Find LPC2194HBD64/01,15 by NXP Semiconductors
To source the LPC2194HBD64/01,15, visiting findchips.com is recommended. This platform aids in checking real-time availability at top distributors like Rochester Electronics, Future Electronics, Mouser Electronics, and Newark. However, given the part’s status as obsolete, availability might vary, and exploring alternate microcontrollers might be necessary. Findchips.com also facilitates price comparisons and checking stock levels from various distributors, ensuring the procurement process is efficient and suitable for your needs.