Overview of LPC2292FBD144/01,5 by NXP Semiconductors
The LPC2292FBD144/01,5 is a 32-bit microcontroller featuring an ARM7TDMI core, which operates at a speed of up to 60 MHz. It is equipped with a 256 kB ISP/IAP flash memory which enables convenient in-system or in-application programming. For additional data handling capabilities, this microcontroller contains 16 kB of RAM and an array of peripherals including a CAN interface, a 10-bit ADC, and an extensive external memory interface, all housed within a 144-pin QFP (Quad Flat Package).
This unit is well-suited for applications requiring complex communication setups and real-time executions such as embedded systems due to its robust set of features and high-speed ARM7 core. Furthermore, the LPC2292FBD144/01,5 is designed to be compliant with RoHS standards, ensuring that it meets the current environmental and safety regulations. The package dimensions and the specifications concerning operational temperature range, voltage requirements, and moisture sensitivity level make this device quite versatile for different physical conditions in various industrial applications.
Industry Applications for LPC2292FBD144/01,5
The inherent features of the LPC2292FBD144/01,5 microcontroller render it adaptable for a wide range of industries. The following are conceptual applications in diverse sectors, though they require verification for compliance with specific industry standards and suitability:
- Industrial Automation: In scenarios involving complex machinery control or process automation, this microcontroller potentially offers the necessary processing capabilities and multiple I/O lines (112 I/O lines). The high-speed clock and significant flash memory could be critical for handling and executing multiple real-time operations.
- Consumer Electronics: Devices such as smart home systems or advanced personal gadgets might integrate this microcontroller for its flash memory capabilities and low-power, high-speed processing needs. The inclusion of an ADC can facilitate effective sensory data processing, enhancing device interactivity and functionality.
- Telecommunications: Given its ability to support enhanced communication protocols via CAN and the availability of considerable I/O lines, this component could be considered for use in communications equipment like network routers, switches, and other infrastructure that requires reliable data handling and throughput capacities.
- Security and Surveillance: For surveillance systems or entry control modules needing real-time processing and peripheral connectivity, the LPC2292FBD144/01,5 could provide the comprehensive interfacing capabilities and robust operations essential for such technology.
- Computing and Data Storage: In applications requiring data logging and low-latency response times such as in some smaller scale server technologies or dedicated computing hardware, this microcontroller might offer significant value due to its flash memory and processing speed.
These potential industry applications are conceptual or illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company specializing in the deployment and innovation of high-performance semiconductor products. Within the Microcontrollers domain, NXP offers a wide range of solutions that harness advanced processing capabilities, featuring products like the LPC2292FBD144/01,5. Their microcontrollers are known for robust reliability and are widely used across a multitude of industries. NXP’s prowess in delivering advanced microcontrollers helps power innovations in sectors such as automotive, industrial, healthcare, consumer tech, and mobile communications.
Where to Find LPC2292FBD144/01,5 by NXP Semiconductors
To buy the LPC2292FBD144/01,5, researching options through findchips.com is recommended. This platform not only provides current pricing and availability from multiple distributors but also offers a comparative analysis of similar Microcontrollers. Historically, this specific part has been available from prominent distributors including Flip Electronics, Chip1Stop, Rochester Electronics, Mouser Electronics, Avnet Americas, and Newark. To ascertain current stock levels and exact pricing, visiting FindChips would be crucial.