LPC2294HBD144/01K by NXP Semiconductors

Overview of LPC2294HBD144/01K by NXP Semiconductors

The LPC2294HBD144/01K is a 32-bit RISC microcontroller that features an ARM7 CPU and is capable of speeds up to 60MHz. Manufactured by NXP Semiconductors, this part is designed using CMOS technology and comes in a LQFP-144 package. As a microcontroller within the subcategory of Microcontrollers, it integrates a host of features suitable for robust electronic applications.

Key specifications include 16 KB of static RAM, 256 KB of flash memory for program storage, and a comprehensive suite of peripherals such as multiple serial I/Os, timers, and external interrupts. Additionally, it supports fixed-point computation and offers boundary scan capabilities. The microcontroller operates between -40 °C and +125 °C and requires a 3.3V power supply in addition to its main supply voltages ranging between 1.65V and 1.95V. Embedded features such as PWM channels and an analog-to-digital converter enhance its versatility, making it well-suited for diverse technological requirements.

Industry Applications for LPC2294HBD144/01K

The versatile LPC2294HBD144/01K might find potential applications in various industries, driven by its suite of technical specifications. Let’s explore some key industries where this microcontroller can be potentially utilized:

  • Consumer Electronics: Devices like GPS systems, home automation hubs, and advanced remote controllers for drones potentially require efficient microcontrollers like the LPC2294HBD144/01K for managing inputs and outputs, interfacing with other modules, and running concurrent processes seamlessly.
  • Industrial Automation: This microcontroller could be ideally suited for control systems in industrial applications owing to its numerous I/O lines, robust temperature range, and real-time processing capabilities. Automated assembly lines might utilize such a microcontroller for equipment monitoring and control.
  • Telecommunications: Telecommunication equipment, such as routers and switch gear, might incorporate this microcontroller for handling data streaming, protocol management, and interface connectivity given its significant speed and RAM attributes.
  • Healthcare: In healthcare systems, especially monitoring devices, the LPC2294HBD144/01K could be used due to its analog-to-digital conversion capabilities and its functionality in extreme temperature environments, ensuring reliable performance in various medical operational settings.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well-known for its semiconductors and solutions, particularly in the Microcontrollers and Processors segment. The LPC2294HBD144/01K is a part of their extensive portfolio, which includes other similar microcontrollers designed to meet the demands of modern electronic applications. NXP focuses on ensuring that their products are innovative and cater to the evolving needs of various industries, from automotive and industrial to consumer and networking.

Where to Find LPC2294HBD144/01K by NXP Semiconductors

To source the LPC2294HBD144/01K or to find alternate Microcontrollers that might be offered by NXP Semiconductors or other manufacturers, it is recommended to visit findchips.com. Findchips.com provides up-to-date stock levels and pricing from various distributors. Historically, distributors such as Mouser Electronics, Future Electronics, and Win Source Electronics have listed this part, but for current availability, checking real-time data on Findchips is advised.

Compare pricing for LPC2294HBD144/01K and other Microcontrollers / Microcontrollers and Processors at findchips.com