Overview of LPC2366FBD100K by NXP Semiconductors
The LPC2366FBD100K is a RISC microcontroller that incorporates an ARM7TDMI-S processor core, featuring 256 KB Flash, 58 KB SRAM, integrated Ethernet, USB 2.0 device interface, CAN bus interface, and a 10-bit Analog-to-Digital Converter (ADC). This microcontroller, offered in a 100-LQFP (Low-profile Quad Flat Package), is part of NXP’s broad microcontroller portfolio. Specifically designed to address high-performance, low-power consumption requirements, the LPC2366FBD100K supports a wide range of applications, thanks to its rich set of peripherals and interfaces. The device is RoHS compliant, ensuring compliance with strict environmental regulations regarding the restriction of hazardous substances. Its active part life cycle status indicates its current availability and support by NXP Semiconductors.
From findchips.com’s Part Data Attributes, the LPC2366FBD100K has a factory lead time of 13 weeks as of the current writing. Additionally, it is compliant with the REACH regulation and classified under the ECCN (Export Control Classification Number) code 3A991.A.2 and HTS (Harmonized Tariff Schedule) code 8542.31.00.01. The microcontroller’s moisture sensitivity level is rated at 3, and it is capable of handling peak reflow temperatures up to 260°C for a maximum of 30 seconds. These attributes highlight its durability and suitability for various industrial applications.
Industry Applications for LPC2366FBD100K
The LPC2366FBD100K microcontroller, given its robust set of features, may potentially be employed across a vast array of industry applications. It is essential to note that the following potential industry applications are based on the component’s attributes and should be considered illustrative. Engineering and design teams must verify compliance with industry standards and application-specific requirements.
- Healthcare: Within the healthcare sector, devices such as portable patient monitoring systems and smart medical instruments might integrate this microcontroller. Its low power consumption and ample memory could benefit devices requiring long battery life and significant data processing capabilities.
- Industrial Automation: The LPC2366FBD100K could potentially find applications in industrial automation, such as in programmable logic controllers (PLCs) or factory communication systems, thanks to its Ethernet and CAN interfaces which facilitate network connectivity and robust data communication.
- Telecommunications: Network equipment such as routers and switches might utilize the LPC2366FBD100K for its processing capabilities and Ethernet interface, enabling efficient data management and transmission.
- Consumer Electronics: Devices such as smart home systems, gaming consoles, and complex remote controllers could leverage the microcontroller’s USB 2.0 device interface for high-speed data exchanges and its ADC for sensor data interpretation.
Note that these potential applications require a detailed analysis of the LPC2366FBD100K’s specifications and performance attributes against the design requirements of the specific device or system. Potential applications are conceptual and illustrative, demanding verification by engineering and design teams.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. They play a pivotal role in the Microcontrollers and Processors industry, crafting innovative solutions that underpin the secure, connected world. NXP’s portfolio extends far beyond the LPC2366FBD100K, including a wide range of microcontrollers and processors designed for automotive, industrial, IoT, mobile, and consumer electronics applications. Their expertise in high-performance, mixed-signal electronics has positioned them as a go-to developer of scalable, secure, and energy-efficient solutions. The company’s focus on driving innovation aligns with the future needs of the electronics industry, making their products instrumental in the development of new technology.
Where to Find LPC2366FBD100K by NXP Semiconductors
If you’re looking to procure the LPC2366FBD100K, your best resource is findchips.com. This platform can provide you with the latest information on availability, pricing, and datasheets for the LPC2366FBD100K and other Microcontrollers. Historically, this part has been available from various distributors, including Win Source Electronics, New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. However, to ensure you get the most current stock levels and competitive pricing information, using findchips.com is advisable. This platform offers the advantage of aggregating data from multiple distributors, providing a comprehensive view of the part’s availability and pricing options.