LPC2378FBD144K by NXP Semiconductors

Overview of LPC2378FBD144K by NXP Semiconductors

The LPC2378FBD144K by NXP Semiconductors is a 32-bit RISC microcontroller featuring a robust suite of functionalities, including an ARM7 CPU capable of running up to 72 MHz. This part is well-suited for advanced embedded applications due to its memory capabilities, which include 512KB of flash storage and 58KB of SRAM, supporting large and complex operating instructions and data handling.

Encased in a compact 144-pin LQFP package, the LPC2378FBD144K incorporates multiple communication options such as Ethernet, USB 2.0 device interface, and CAN. It also features a 10-bit ADC which aids in interfacing with analog sensors and translating their outputs into digital data comprehensible by digital systems. Additionally, the part is ROHS compliant, aligning with modern environmental and safety standards. With attributes such as boundary scan, integrated cache, and a range of operating temperatures from -40°C to 85°C, this microcontroller stands out in its flexibility and adaptability across various technical requirements and environments.

At present, the factory lead time for the LPC2378FBD144K is reported as 13 weeks, reflecting its active production status but highlighting a considerable wait-time for procurement.

Industry Applications for LPC2378FBD144K

The LPC2378FBD144K is a versatile microcontroller that potentially fits within multiple advanced industry applications. Its robust technical specifications allow it to be considered for various uses, though specific applications should be confirmed for compatibility by engineering and design teams:

  • Healthcare: In the healthcare industry, devices such as medical monitoring systems and diagnostic equipment could potentially utilize the LPC2378FBD144K. Its high-speed processing capabilities and integrated ADC make it ideal for real-time patient monitoring systems where rapid data processing is critical. It could, for instance, rapidly process blood pressure or cardiac signals converted from analog to digital format, though this would require rigorous verification to meet health industry standards.
  • Automotive: The manufacturing specifications of LPC2378FBD144K do not list compliance with automotive industry standards like AEC-Q100. Therefore, speculative applications in safety-critical automotive systems are less likely. However, it could possibly be used in less critical applications such as infotainment systems, where its robust processing capabilities and multiple I/O options allow for effective management of multimedia content.

Please note that these potential industry applications are conceptual and necessitate thorough analysis and verification by relevant professionals to ensure adherence to specific standards and requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent leader in the semiconductor industry, particularly known for its innovations in microcontrollers and processors. Within the realm of Microcontrollers, NXP offers a diverse portfolio that includes various families like LPC, enhancing embedded solutions. The LPC2378FBD144K is part of this broad and dynamic range. Known for their reliability, NXP’s products cater to a wide range of applications in different sectors including automotive, mobile, IoT, and industrial.

Where to Find LPC2378FBD144K by NXP Semiconductors

To purchase the LPC2378FBD144K, prospective buyers are recommended to conduct their search on findchips.com. Here, one can check updated stock levels and pricing information across various distributors. This part has been historically carried by distributors such as Win Source Electronics, LCSC, and DigiKey among others. However, availability can vary, and for current data, buyers should consult findchips.com. The site also facilitates comparison of alternate Microcontrollers that might be offered by NXP Semiconductors or other manufacturers, ensuring the best fit for specific application requirements.

Compare pricing for LPC2378FBD144K and other Microcontrollers / Microcontrollers and Processors at findchips.com