LPC2388FBD144K by NXP Semiconductors

Overview of LPC2388FBD144K by NXP Semiconductors

LPC2388FBD144K by NXP Semiconductors is an advanced microcontroller that falls under the subgroup of Microcontrollers. This device is built on a RISC architecture, featuring a 32-bit processing width and is based on the ARM7 CPU family. It operates at a maximum speed of 72 MHz and is encapsulated in a low-profile, fine-pitched, plastic epoxy LQFP-144 package. With its high clock frequency, expansive 104 I/O lines, and a substantial 512 KB flash memory, the LPC2388FBD144K is suited for a varied range of applications that require high-speed processing and significant memory capacity.

This component is manufactured using CMOS technology, ensuring low power consumption and high reliability. It supports an industrial temperature range from -40 °C to 85 °C, making it an ideal choice for applications in challenging environmental conditions. Additionally, it features a plethora of peripheral options such as ADC, DAC channels, DMA channels, PWM channels, and multiple timers, enhancing its versatility in complex electronic systems. The current factory lead time for this component is approximately 13 weeks, as of the current writing, indicating a moderate wait period for procurement.

Industry Applications for LPC2388FBD144K

The LPC2388FBD144K microcontroller, with its robust features, can potentially fit into various industry applications. Please note that the following industry applications are conceptual and should be further analyzed and verified by engineering teams to ensure compliance with specific requirements and standards:

  • Industrial Automation: The device’s multiple I/O lines and high-speed data processing capabilities could potentially be utilized in control systems for manufacturing processes. Its robust environmental specification makes it suited for industrial environments where temperature extremes are common.
  • Consumer Electronics: As consumer electronics often require efficient, high-performance microcontrollers for handling user interfaces and sensory data, the LPC2388FBD144K might be used in devices like advanced remote controls or gaming consoles.
  • Telecommunications: With features such as DMA channels and a high number of I/O lines, this microcontroller could potentially be involved in communications equipment, facilitating data transmission and signal processing tasks.
  • Robotics and Drones: In robotics and drone technology, where precise motor control and real-time data processing are crucial, the performance characteristics of the LPC2388FBD144K, especially its timers and PWM channels, might be beneficial.
  • Computing and Data Storage: Given its capable FLASH memory and processing speed, this microcontroller could potentially handle tasks in data management devices, aiding in faster data access and processing.

Note: These potential industry applications are illustrative and require thorough analysis and verification by design teams for compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the arena of electronic components, particularly known for their wide range of Microcontrollers. The LPC2388FBD144K is one of several microcontrollers manufactured by NXP, showcasing their commitment to providing advanced and reliable processing solutions. They focus on devices that cater to needs ranging from basic consumer applications to complex automotive and industrial systems, ensuring versatility and cutting-edge technology in their offerings.

Where to Find LPC2388FBD144K by NXP Semiconductors

To purchase the LPC2388FBD144K microcontroller, it is recommended to use a reliable electronic components aggregator like FindChips. You can explore availability and pricing from multiple distributors by visiting findchips.com. Historically, this part has been available through distributors such as New Advantage Corporation, LCSC, Mouser Electronics, and DigiKey. However, for real-time stock levels and current pricing, please check on FindChips. In case you are searching for alternative options to this microcontroller, consider using the Microcontrollers section on FindChips to locate similar parts offered by NXP Semiconductors or other manufacturers.

Compare pricing for LPC2388FBD144K and other Microcontrollers at findchips.com