Overview of LPC2468FBD208K by NXP Semiconductors
The LPC2468FBD208K is a high-performance RISC microcontroller from NXP Semiconductors, designed to offer a robust solution for sophisticated embedded systems. As part of the Microcontrollers category under Microcontrollers and Processors on findchips.com, this component boasts a 32-bit CPU family with an ARM7 architecture, ensuring efficient processing and multitasking capabilities.
Featuring a maximum clock frequency of 72 MHz, the LPC2468FBD208K supports a wide range of communication and connectivity options, including DMA channels, serial I/Os, and PWM channels. It has a comprehensive array of features such as an integrated ADC, DAC channels, and multiple timers, making it highly adaptable to complex tasks. Additionally, the microcontroller is designed with a focus on power efficiency, evidenced by its low power mode feature. Its operating temperatures range from -40 °C to 85 °C, making it suitable for applications in challenging environmental conditions.
Compliance with the latest industry standards is guaranteed, as the LPC2468FBD208K is RoHS compliant and Reach compliant. Moreover, the component’s packaging is a LQFP-208, emphasizing its compactness and suitability for space-constrained applications. This microcontroller is ideal for developers looking for a component that combines performance, versatility, and reliability.
Industry Applications for LPC2468FBD208K
The versatility of the LPC2468FBD208K microcontroller makes it suitable for a wide range of applications across various sectors. Given its robust feature set, this component may be particularly well-suited for:
- Consumer Electronics: Its high-speed processing capabilities and support for multiple communication protocols could make it an ideal choice for complex consumer electronics, including smart home devices and multimedia systems.
- Industrial Control Systems: The microcontroller’s wide temperature range and low power mode may be advantageous for industrial applications requiring long-term reliability under harsh conditions.
- IoT and Smart Cities: With its built-in networking capabilities and efficient power usage, the LPC2468FBD208K can potentially serve as the backbone of IoT devices and smart city infrastructure, facilitating connected and sustainable urban development.
- Aerospace and Defense: The device’s high reliability and compliance with industry standards might make it suitable for the stringent requirements of aerospace and defense applications, where precision and durability are paramount.
Regardless of the application, the LPC2468FBD208K’s broad feature set and versatility ensure it can meet the needs of various high-demand projects.
About NXP Semiconductors
NXP Semiconductors is a global leader in the semiconductor industry, particularly known for its range of Microcontrollers and Processors. With a strong emphasis on innovation and technology advancement, NXP develops solutions that enable secure connections for a smarter world. In the realm of microcontrollers, the company offers a wide portfolio that includes the LPC2468FBD208K and similar parts, catering to a broad spectrum of applications from automotive to industrial and beyond.
Renowned for its high-quality products and a focus on environmental compliance, NXP Semiconductors ensures that its components, including microcontrollers, support the most demanding design requirements, contributing to the innovation and efficiency of the electronics industry.
Where to Find LPC2468FBD208K by NXP Semiconductors
Finding the LPC2468FBD208K for your application is straightforward with resources like FindChips.com. To explore purchasing options for this microcontroller, as well as discovering alternate parts offered by NXP Semiconductors or other manufacturers, visit Microcontrollers on findchips.com. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked this part. However, stock levels and pricing can vary, so using findchips.com to get current information is advisable.