LPC4337JBD144E by NXP Semiconductors

Overview of LPC4337JBD144E by NXP Semiconductors

The LPC4337JBD144E integrates two processor cores, an ARM Cortex-M4 and an ARM Cortex-M0, making it a versatile choice for developers looking to leverage the multi-core capabilities in their applications. Manufactured by NXP Semiconductors, this microcontroller is part of the LPC4300 series, which is known for its high-performance and low-power operation. The device operates at a maximum frequency of 204MHz and is endowed with 1MB of flash memory and 136kB of SRAM, offering substantial resources for complex applications.

Featuring a 32-bit data bus width and housed in a 144-pin LQFP package, the LPC4337JBD144E supports a wide range of functionalities including Ethernet and two high-speed USB connections, an LCD interface, and an EMC interface among other features. With RoHS compliance, this microcontroller also meets current environmental standards for electronic components. As per the Factory Lead Time provided in the Part Data Attributes, as of the current writing, this part has an estimated lead time of 13 weeks.

Industry Applications for LPC4337JBD144E

The LPC4337JBD144E, with its multi-core processor and extensive features, is suited for a wide array of applications across various industries. While these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements, they reflect the versatile utility of the LPC4337JBD144E microcontroller. It is important to use conditional language when considering these applications due to the diverse nature of requirements across industries.

  • Suitable for Internet of Things (IoT) devices, where its dual-core architecture could potentially manage communication and application processing separately, enhancing device performance and efficiency.
  • May play a role in Smart Cities infrastructure, such as monitoring systems for traffic, environment, or utilities, where its ability to handle complex algorithms and support multiple communication protocols might be leveraged.
  • Could be employed in Consumer Electronics such as wearable technology, gaming devices, or smart home products, where its high-speed processing, memory capabilities, and connectivity options would be beneficial.
  • Possibly features in Transportation and Logistics for tracking and fleet management systems, where the combination of processing power and communication features could enhance operational efficiency.

Note that these potential applications are only illustrative and need to be further validated for specific use cases.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, particularly noted for its innovations in the space of Microcontrollers and Processors. The company offers a broad range of microcontrollers designed for automotive, industrial, and consumer applications. Among its notable contributions is the LPC series, to which the LPC4337JBD144E belongs. This series is highly regarded for its performance, reliability, and the extensive feature set that supports a wide range of applications. NXP’s commitment to quality and innovation is evident in their consistent product releases that meet the evolving needs of the technology landscape.

Where to Find LPC4337JBD144E by NXP Semiconductors

When looking to procure the LPC4337JBD144E microcontroller, findchips.com is an invaluable resource. Findchips.com makes it easy to compare pricing, check current stock levels, and access up-to-date product information for the LPC4337JBD144E and other Microcontrollers. This part has historically been available through several distributors, including Win Source Electronics, EBV Elektronik, Future Electronics, and DigiKey, among others. However, for the most current availability and pricing information, visiting findchips.com is recommended. This platform not only simplifies the procurement process but also provides options from various manufacturers, helping you make informed purchasing decisions.

Compare pricing for LPC4337JBD144E and other Microcontrollers / Microcontrollers and Processors at findchips.com