Overview of LPC54005JET100E by NXP Semiconductors
The LPC54005JET100E by NXP Semiconductors is a 32-bit RISC microcontroller featuring a CORTEX-M4 CPU capable of speeds up to 180 MHz. Fabricated with CMOS technology, it comes in a 100-terminal plastic-enhanced fine-pitch ball grid array (TFBGA-100) package. This microcontroller operates across a wide temperature range from -40°C to 105°C, making it suitable for varying environmental conditions.
With a ROM-less memory architecture, the LPC54005JET100E supports external data systems with its 16-bit external data bus width. It includes 368,640 bytes of RAM and provides additional features such as a 14-bit wide address bus, 64 I/O lines, built-in DMA with 32 channels, and 10 timers. The component is designed for fixed-point computation, with an integrated cache enhancing the processing efficiency. It also supports low power modes crucial for energy-sensitive applications.
The microcontroller is equipped with features like boundary scan and multiple serial I/Os (10 in total), enhancing its diagnostic and communication flexibilities. Factory lead time for this product is noted as 2 days as of the current writing, indicating good availability for rapid procurement needs.
Industry Applications for LPC54005JET100E
The LPC54005JET100E’s capabilities make it a versatile component potentially suitable for several industry applications. Given its high-speed operation, extensive I/O interfaces, and low power consumption, it can be conceptually ideal in:
- Consumer Electronics: Devices such as smart home systems and advanced gaming consoles could potentially incorporate the LPC54005JET100E for its robust processing power and real-time control capabilities. The microcontroller’s ability to handle multiple input/output operations simultaneously might enhance the user interface and connectivity features of these devices.
- Internet of Things (IoT): IoT devices, whether in industrial settings or smart home environments, require components that can process tasks efficiently with minimal power usage. This chip, with its low power mode and high RAM, possibly fits the needs for smart sensors and connected, automated systems in IoT frameworks.
- Smart Cities: For urban applications such as traffic control systems and public transportation networks, this microcontroller could potentially be chosen due to its reliable temperature range and powerful DMA channels, supporting real-time data processing and device communication in a complex city-wide system.
Please note these potential industry applications are conceptual and would need verification by engineering and design teams proactively to ensure they meet specific industry standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well recognized in the sector of Microcontrollers and Processors. The company designs and manufactures various microcontroller units (MCUs), with a strong emphasis on applications requiring robust security, sophisticated digital processing, and low-power operation.
The LPC54005JET100E is part of a broad portfolio that highlights NXP’s commitment to providing innovative, scalable solutions that address the needs of advanced digital computing environments. Their products are widely used across automotive, industrial, and consumer electronics sectors among others, showcasing the company’s pivotal role in driving forward technological advancements.
Where to Find LPC54005JET100E by NXP Semiconductors
To purchase the LPC54005JET100E, engineers and procurement specialists should consider utilizing findchips.com. Here, you can find up-to-date stock levels and competitive pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Newark have carried this part. However, current availability can vary, and it is recommended to check on findchips.com for the latest information.
Additionally, for exploring alternative parts or similar microcontrollers by NXP Semiconductors or other manufacturers, visit the broader category of Microcontrollers on findchips.com.