Overview of LPC55S69JEV98K by NXP Semiconductors
The LPC55S69JEV98K is a high-efficiency, 32-bit RISC microcontroller featuring a CORTEX-M33 CPU with a maximum clock frequency of 150MHz. Manufactured by NXP Semiconductors, it operates on a CMOS technology and is encapsulated in a VFBGA-98 package. This microcontroller is designed to meet the demanding requirements of a wide range of applications, leveraging the advanced ARM Cortex-M33 architecture to provide a balance between performance and power efficiency.
This microcontroller comes with an array of features including integrated flash memory, a Digital-to-Analog Converter (DAC) channels absence, Direct Memory Access (DMA) channels, and Boundary Scan. It supports a wide operating temperature range from -40 °C to 105 °C, making it suitable for industrial applications. It operates between 3 V and 3.6 V, with 3 V being the nominal supply voltage. In addition to being RoHS and REACH compliant, it also emphasizes low power consumption with various low power modes for energy-sensitive applications.
Industry Applications for LPC55S69JEV98K
The versatile features of the LPC55S69JEV98K microcontroller make it suitable for a wide range of applications across various industries. While these potential applications are based on the part’s specifications and capabilities, it’s important to note that each use case requires thorough analysis and verification by engineering and design teams for industry standards compliance and specific application requirements. Here are a few potential industries and applications for LPC55S69JEV98K:
- Industrial Automation: Its high-performance ARM Cortex-M33 core and multiple DMA channels could potentially make it well-suited for controlling automated machinery, real-time processing, and sensor data acquisition systems.
- Consumer Electronics: The microcontroller could potentially be utilized in advanced consumer electronics, such as wearables or smart home devices, thanks to its low power modes and high-speed clock frequency.
- Telecommunications: Given its generous on-chip memory and support for multiple I/O lines, this microcontroller might be suitable for telecommunications equipment like routers and modems, where efficient data processing and throughput are crucial.
- Security and Surveillance: With integrated features like Boundary Scan and a range of DMA channels, it potentially fits into applications involving access control systems or surveillance devices requiring quick data processing and peripheral integration.
- Healthcare: The LPC55S69JEV98K’s precise operating temperature range and energy efficiency could make it apt for medical devices, especially those portable or wearable, necessitating reliable performance under various environmental conditions.
Note that these industry applications are conceptual/illustrative and require detailed consideration of the microcontroller’s specifications and compliance with relevant standards.
About NXP Semiconductors
NXP Semiconductors is a leading global provider of advanced semiconductor solutions, with a particular strength in the microcontrollers and processors segment. The company focuses on enabling secure connections for a smarter world, advancing solutions that make lives easier, better, and safer. Within the realm of microcontrollers, NXP offers a broad portfolio, including the LPC55S69JEV98K and related products, characterized by their robust performance, security features, and energy efficiency.
NXP’s microcontrollers, powered by ARM Cortex processors, are designed to cater to a diverse range of applications across automotive, industrial, IoT, and consumer electronics domains. The company’s emphasis on innovation, reliability, and sustainability, alongside its comprehensive technical support, makes its products highly sought after in the design and development of complex electronic systems.
Where to Find LPC55S69JEV98K by NXP Semiconductors
To source the LPC55S69JEV98K microcontroller, a recommended starting point is the FindChips platform. Here, users can access comprehensive up-to-date information on availability and pricing from various distributors. Historically, this part has been available from distributors like EBV Elektronik, Avnet Silica, Chip 1 Exchange, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels, pricing, and possible alternative suppliers, visiting FindChips is advisable.
For those looking for alternatives or similar parts offered by NXP Semiconductors or other manufacturers, Microcontrollers listed on FindChips provide an extensive range of options to explore, ensuring the best fit for specific application requirements.