Overview of LPC824M201JDH20J by NXP Semiconductors
The LPC824M201JDH20J is a low-cost 32-bit microcontroller featuring the ARM Cortex-M0+ core. With its processing speed of 30 MHz and an integrated memory configuration of 32 KB of Flash and 8 KB of SRAM, this controller is packaged in a TSSOP2 20-pin format. Its compact form factor coupled with substantial I/O capabilities and the ARM architecture efficiency makes it an ideal choice for an extensive range of applications that require sophisticated control on a modest budget. This microcontroller, which is RoHS compliant and certified for quality, underscores its adherence to current environmental and engineering standards.
Furnished with a peak reflow temperature of 260°C and a moisture sensitivity level of 1, the LPC824M201JDH20J guarantees durability under various environmental conditions, therefore enhancing its reliability. With a factory lead time of 13 weeks as of the current writing, planning and procurement need to accommodate this interval to ensure project timelines are maintained.
Industry Applications for LPC824M201JDH20J
The versatility and robust feature set of the LPC824M201JDH20J potentially make it suitable for diverse applications across various sectors. While the following industry applications are conceptual, they provide a snapshot into the potential of this microcontroller in real-world scenarios, subject to further analysis and verification by engineering teams:
- Healthcare: The LPC824M201JDH20J could potentially be integrated into medical monitoring systems owing to its low power consumption and sufficient processing power for handling complex algorithms. Devices like wearable health monitors or small-scale medical scanners could utilize this microcontroller to manage sensor data collection, user interface interactions, and wireless communication modules.
- Telecommunications: Another possible application area for LPC824M201JDH20J is in telecommunications equipment, where it could manage communications protocols or act as a controller within network infrastructure devices. Its ability to handle intricate tasks with reduced latency can be particularly advantageous in processing network data and ensuring reliable connectivity.
These uses are indicative and based on typical microcontroller functions; specific use-cases would require thorough validation to ensure compliance with industry standards and performance requirements.
About NXP Semiconductors
NXP Semiconductors stands as a prominent player in the microcontrollers and processors sector, with a broad portfolio of products that emphasize performance, integration, and power efficiency. Notably, their line of ARM Cortex-M microcontrollers, which includes the LPC824M201JDH20J, is highly recognized for its versatility across multiple applications, delivering solutions that cater efficiently to both industrial and consumer markets. NXP leverages advanced silicon technology and in-depth understanding of embedded applications to deliver microcontrollers that integrate connectivity, security, and efficient power management capabilities. This focus ensures their products are suited to meeting the dynamic and evolving demands of the modern electronics landscape.
Where to Find LPC824M201JDH20J by NXP Semiconductors
To procure the LPC824M201JDH20J, it is advisable to utilize specialized electronic component search engines like Findchips.com. For exploring Microcontrollers, their detailed database facilities provide access to current stock levels, pricing, and procurement options. Historically, this part has been available across distributors like Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. Given the nature of electronic part distribution, potential buyers should visit Findchips to obtain up-to-date information on availability and competitive pricing.