Overview of LPC824M201JHI33Y by NXP Semiconductors
The LPC824M201JHI33Y from NXP Semiconductors is a low-cost 32-bit Microcontroller based on the ARM® Cortex®-M0+ processor. It is packaged in a HVQFN-33 form with dimensions of 5 mm x 5 mm and a height of 0.85 mm. This product is part of the LPC Family LPC800 Series Microcontrollers. With a CPU speed of 30 MHz and a 32-bit architecture, this microcontroller is designed for high efficiency and performance in a compact size. It features 32KB of program memory, 8KB of RAM, and operates within a supply voltage range of 3.3V to 3.6V.
Key features include an Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) channels, Pulse Width Modulation (PWM) channels, and 29 I/O lines. It supports a maximum clock frequency of 25 MHz and can perform in conditions ranging from -40 °C to 105 °C, making it suitable for various industrial applications. Its industrial temperature grade and moisture sensitivity level of 3 highlight its durability for rigorous environments. Additionally, this microcontroller is designed with CMOS technology and is compliant with RoHS and REACH standards.
The package description emphasizes its green, plastic build, and it is characterized under the ECCN code 3A991.A.2, with a harmonized tariff schedule code of 8542.31.00.01. As of the current writing, the factory lead time for the LPC824M201JHI33Y is approximately four weeks.
Industry Applications for LPC824M201JHI33Y
- Consumer Electronics: The LPC824M201JHI33Y could potentially be used in smart home devices such as thermostats, home automation controllers, and smart lighting systems. Its small size, low power consumption, and extensive I/O capabilities make it ideal for these applications.
- Internet of Things (IoT): Given its features, the LPC824M201JHI33Y might be suitable for IoT devices that require real-time data processing, connectivity and control, such as wearable health monitors or smart sensors for environmental monitoring.
- Smart Cities: This microcontroller could also be employed in smart city solutions such as traffic management systems, public safety monitors, or utilities management, due to its reliability in various temperature ranges and efficient processing power.
Note: The potential industry applications mentioned are only conceptual and require detailed analysis and verification by engineering teams to ensure adherence to industry standards and specific requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent provider in the semiconductor industry, particularly known for their extensive range of Microcontrollers. Within the Microcontrollers and Processors spectrum, NXP offers a variety of products tailored to a broad market range including automotive, industrial, and consumer markets. The LPC824M201JHI33Y is part of their LPC800 series, which is characteristic of providing high performance and reliability with low power consumption, suitable for embedded applications. NXP’s innovative approach in the integration of advanced processor technologies, such as ARM® Cortex® cores across their microcontroller lines, facilitates solutions that are efficient, scalable, and versatile for developers.
Where to Find LPC824M201JHI33Y by NXP Semiconductors
To procure the LPC824M201JHI33Y, researching on Findchips.com is recommended. Reviewing current stock levels and pricing across various distributors ensures the best purchasing decision. This microcontroller has historically been available at distributors such as Mouser Electronics, DigiKey, and Newark, among others. For alternate parts that might be offered by NXP Semiconductors or other manufacturers, one can explore the section for Microcontrollers to find suitable replacements based on application requirements and other specifications.