Overview of LPS25HBTR by STMicroelectronics
The LPS25HBTR by STMicroelectronics is a piezoresistive absolute pressure sensor featuring a wide pressure range of 260-1260 hPa and offers digital output capabilities. It supports both I2C and SPI digital interfaces, making it a versatile component for integrating into a variety of sensor systems. This sensor comes in an HLGA-10 package, known for its compactness and reliability in a square shape with dimensions of merely 2.5 mm x 2.5mm x 0.8 mm. Its design is optimization for minimal power consumption, with an operating current maximum of merely 0.025 mA, which is significantly beneficial for battery-powered applications.
With compliance to RoHS and REACH, the LPS25HBTR is an environmentally friendly choice. It boasts an operating temperature range from -30 °C to 105 °C, catering to extreme environments. Highlighting its precision, it features a 24-bit output, ensuring high resolution in pressure measurements. The sensor’s ability to work within a wide supply voltage range from 1.7 V to 3.6 V allows it to be flexible for various power conditions in embedded systems. Additionally, it features advanced options such as a 4-wire interface and a hole port type for absolute pressure sensing, further enhancing its application scope.
Industry Applications for LPS25HBTR
Given its specifications and capabilities, the LPS25HBTR sensor could potentially cater to a wide range of industry applications. While its primary designed for environmental monitoring, industrial automation, smart cities, and agriculture technology as identified, its versatility extends beyond these domains. Please note, the following potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Environmental Monitoring: In this domain, the sensor might potentially be utilized for weather stations, air quality measurement devices, and altimeters in drones. Its accurate pressure range and digital output make it ideal for tracking atmospheric conditions.
- Industrial Automation: Within the realm of industrial control systems, the sensor could serve for pressure monitoring in pneumatic systems or within controlled environments where maintaining a certain atmospheric pressure is crucial. Its ability to operate under a wide range of temperatures makes it well-suited for harsh industrial conditions.
- Smart Cities: For infrastructure monitoring systems, including smart utility meters or HVAC control systems in buildings, the LPS25HBTR could provide vital data regarding environmental conditions, contributing to energy-saving strategies and overall system efficiency.
- Agriculture Technology: In smart farming applications, the sensor might be integrated into soil moisture and climate monitoring equipment to offer farmers detailed insights into the environmental conditions affecting their crops, thereby aiding in precision agriculture methodologies.
It’s important to emphasize that these industry applications represent possible uses that necessitate thorough validation to ensure the sensor meets application-specific requirements.
About STMicroelectronics
STMicroelectronics is a leading global semiconductor company, deeply engrained in various sectors of the electronics industry, known for its innovative research and manufacturing capabilities. With a profound focus on technological advancements, STMicroelectronics offers a broad range of sensors and transducers, among which the LPS25HBTR is a prime example of the company’s expertise in pressure sensor technology. STMicroelectronics is recognized for producing sensors that are not only reliable but also meet stringent quality and performance standards. A testament to this dedication is the manufacture of other similar high-quality sensors designed for a multitude of applications, ensuring compatibility with the diverse needs of the industry.
Where to Find LPS25HBTR by STMicroelectronics
For engineers and procurement specialists looking to source the LPS25HBTR, findchips.com is an invaluable resource. It not only offers up-to-date stock levels and pricing from a variety of distributors but also lists alternative Pressure Sensors that might meet your specific application needs. Historically, this component has been available from distributors such as Win Source Electronics, Chip Stock, Sensible Micro Corporation, and NexGen Digital. However, inventory can fluctuate, so checking current availability on FindChips is highly recommended.