LPS3015-223MRC by Coilcraft Inc

Overview of LPS3015-223MRC by Coilcraft Inc.

The LPS3015-223MRC is a general-purpose inductor, uniquely characterized by its 22µH inductance, 20% tolerance, support for up to 570mA rated current, and a DC resistance of 0.825 Ω. Manufactured by Coilcraft Inc., this component is defined by a ferrite core encapsulated in a 1212 chip size surface-mount device (SMD) package. It is designed to meet stringent environmental and regulatory requirements, being halogen-free and compliant with ROHS (Restriction of Hazardous Substances) regulations. The construction of this component is rectangular, and it boasts a dual-end terminal shape that facilitates ease of implementation on circuit boards.

This part is specifically marked as having a power inductor application while offering general-purpose versatility. It exhibits features that make it suitable for a wide range of electrical and electronic applications, including a shielded design to minimize electromagnetic interference (EMI), a self-resonance frequency of 30 MHz, and an operating temperature range from -40°C to +125°C. These characteristics are complemented by AEC-Q200 compliance, indicating its reliability in automotive-grade applications.

Industry Applications for LPS3015-223MRC

Given its robust features, the LPS3015-223MRC can potentially serve a wide variety of industry applications. It’s important to note that the following potential industry applications are conceptual/illustrative and require careful analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Automotive: Its AEC-Q200 compliance implies that this inductor could potentially be utilized in various automotive electronics, such as in electric vehicle power management systems, where reliability under temperature fluctuations and vibrations is crucial. The component could aid in filtering applications to maintain stable power supply and signal integrity.

  • Consumer Electronics: In consumer electronics, such as smartphones, tablets, and wearable devices, its compact size and power handling capabilities might make it an ideal choice for power supply circuits, improving efficiency and reducing energy consumption.

  • Industrial Automation: For industrial automation systems, where smooth operation amidst electromagnetic disturbances is required, the shielding and general-purpose attributes of the LPS3015-223MRC could potentially help in noise reduction for sensors and control units.

  • Telecommunications: In telecommunications equipment, this inductor could find potential applications in RF signal chains, helping to filter out noise and maintain signal clarity in both base stations and end-user devices.

  • Computing and Data Storage: Within computing infrastructure, such as servers and storage systems, the inductor could potentially contribute to power distribution networks, ensuring stable operation and protecting sensitive components from power surges.

About Coilcraft Inc.

Coilcraft Inc. is a recognized leader in the design, manufacture, and supply of magnetic components, including a broad range of inductors. The company specifically excels in the realm of Fixed Inductors, with products like LPS3015-223MRC showcasing their commitment to quality, reliability, and performance. Coilcraft components are known for their innovative designs, addressing the demand for efficient power management and signal processing across various applications. The company’s product lineup extends beyond general-purpose inductors to include RF chip inductors, power magnetics, and filters, catering to the needs of industries ranging from automotive to telecommunications, and consumer electronics.

Where to Find LPS3015-223MRC by Coilcraft Inc.

To find the LPS3015-223MRC for purchase, or to research alternate parts that might be offered by Coilcraft Inc. or other manufacturers, it is recommended to visit findchips.com. Using the platform, you can locate current stock levels, pricing, and detailed specifications for Fixed Inductors and other components. Historically, distributors such as Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey have stocked the LPS3015-223MRC, but to ensure real-time accuracy in availability and pricing, findchips.com is your most reliable source.

Compare pricing for LPS3015-223MRC and other Fixed Inductors / Inductors at findchips.com