Overview of LPS4018-103MRC by Coilcraft Inc.
The LPS4018-103MRC by Coilcraft Inc. is a general purpose Fixed Inductor designed for a wide array of applications requiring a reliable magnetic component. This particular model has a nominal inductance of 10µH with a tolerance of ±20%, making it suitable for circuits requiring precise inductance values. It operates with a maximum rated current of 1.25A and has a DC resistance of 0.2Ω.
Constructed with a ferrite core and shielded to minimize electromagnetic interference (EMI), this inductor is packaged in a 1515 chip size, making it ideal for surface mount technology (SMT) applications. Its package dimensions are 3.9mm in length, 3.9mm in width, and 1.7mm in height, ensuring a compact footprint on PCBs. The LPS4018-103MRC features a dual-ended terminal shape with a matte tin over nickel terminal finish, promoting excellent solderability and long-term reliability. It is designed to operate in a wide temperature range from -40°C to +125°C, accommodating various operating environments.
It is also recognized for its compliance with environmental regulations such as RoHS (Restriction of Hazardous Substances) and REACH, denoting its manufacture without the use of certain hazardous materials. Additionally, this part is classified under the ECCN code “EAR99”, and it adheres to JESD-609 Code “e3”, indicating a high level of environmental compliance. Lastly, its self-resonance frequency stands at 40MHz, making it suitable for a range of power and RF applications.
Industry Applications for LPS4018-103MRC
Given its specifications and features, the LPS4018-103MRC could find use in various industry applications. While its design is versatile enough to suit many roles, a few possible applications include:
- Environmental Monitoring: Devices such as air quality sensors and weather stations might incorporate this inductor for its reliability and performance in variable temperature conditions. Its shielded construction minimizes noise in sensitive measurement circuits.
- Industrial Automation: Automated machinery and control systems could benefit from the LPS4018-103MRC’s compact size and durability. Its rated current and inductance values are well-suited for power supply filters, contributing to stable operation in industrial environments.
- Power Supplies: Compact and efficient power supplies for consumer electronics, IoT devices, and telecommunications equipment might use this inductor for DC-DC conversion circuits. Its efficiency in filtering and energy storage helps maintain stable voltage and current levels.
- Telecommunications: Given its performance characteristics, this inductor could be used in RF circuits for impedance matching or as a choke in broadband communication devices. Its high self-resonance frequency makes it appropriate for MHz range applications.
Note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements. p>
About Coilcraft Inc.
Coilcraft Inc. is established as a leader in the manufacture of magnetic components, particularly specializing in inductors. Their portfolio includes a wide spectrum of top-tier inductors ranging from those suited for RF applications to power inductors designed for high-current environments. The firm is especially known for its emphasis on precision, reliability, and performance, as embodied by products like the LPS4018-103MRC. Coilcraft products are engineered to meet the stringent requirements of a diverse clientele across electronics, telecommunications, industrial, and consumer markets.
Coilcraft’s commitment to quality extends beyond product design and manufacture, embracing environmental responsibility as evidenced in their compliance with RoHS and REACH standards, ensuring their products are not only high-performing but also environmentally friendly.
Where to Find LPS4018-103MRC by Coilcraft Inc.
To procure the LPS4018-103MRC, it is advisable to begin your search on findchips.com. This platform can not only provide current stock levels and pricing from various distributors but also suggest alternative Fixed Inductors that might be a match for your application. Coilcraft Inc.’s products, including the LPS4018-103MRC, have historically been available at distributors such as Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, for the most accurate availability and pricing details, it is recommended to check on findchips.com.