Overview of LPS4018-223MRC by Coilcraft Inc.
The LPS4018-223MRC, manufactured by Coilcraft Inc., is a general-purpose inductor designed primarily for use in surface mount technology (SMT) applications. This inductor features a nominal inductance of 22 µH with a tolerance of 20%, indicating variability in its inductive performance. It is constructed using ferrite-core material, which enhances its performance characteristics, particularly in terms of efficiency and temperature management.
This part has a maximum rated current of 900 mA and a direct current resistance (DCR) of 0.36 Ω, which suggests that it is well-suited for applications involving power management and supply decoupling. The inductor operates effectively within an ambient temperature range of -40 °C to +125 °C, making it suitable for a variety of environments. The component is packaged in a 1515-sized rectangular form factor, measuring 3.9 mm in length, 3.9 mm in width, and has a height of 1.7 mm.
Additionally, it is compliant with both RoHS and Reach regulations, ensuring that it does not contain hazardous substances and meets environmental safety standards. The component is also halogen-free, which is an important attribute for compliance with certain environmental standards. The Fixed Inductors subcategory encompasses this type of inductor, indicating its role in electronic circuit applications where stable inductance is required.
Industry Applications for LPS4018-223MRC
The LPS4018-223MRC could potentially serve a wide variety of applications across several industries due to its robust characteristics. Below are several potential industry applications where this component might be utilized:
- Environmental Monitoring: The inductor could be used in devices such as sensors for air quality monitoring or soil moisture analysis. Its temperature range and low power consumption might contribute to reliable performance in outdoor environments.
- Industrial Automation: In automated systems, the LPS4018-223MRC might be employed in control circuits, helping to regulate voltage levels and stabilize power supplies in robotics and machinery. The inductor’s capability to handle up to 900 mA could support specific motor applications as well.
- Consumer Electronics: The component could find applications in power management circuits within consumer devices such as smartphones, tablets, and laptops. Its compact size and surface mount design might allow for efficient use in space-constrained environments.
- Telecommunications: This inductor might be used in RF circuits, potentially assisting in signal filtering and conditioning in communication devices. The self-resonance frequency of 26 MHz may contribute to its effectiveness in such applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct appropriate analysis and verification to ensure adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a manufacturer specializing in the design and production of inductors, including fixed inductors like the LPS4018-223MRC. The company is known for its commitment to high-quality electronic components and has invested in technology to provide efficient and reliable inductive solutions. In addition to the LPS4018 series, Coilcraft produces a range of similar products intended for a variety of applications, including power supplies, RF circuits, and signal processing devices.
Coilcraft focuses on the integration of new technologies and materials to enhance the performance characteristics of its inductors, thus ensuring compatibility with modern electronic requirements. This approach allows their products to meet or exceed industry expectations in terms of efficiency, thermal performance, and environmental compliance.
Research Price and Stock for LPS4018-223MRC by Coilcraft Inc on Findchips.com
For those interested in acquiring the LPS4018-223MRC, it is advisable to research the stock levels and pricing on Findchips. This platform provides extensive information regarding availability and can be an effective tool for procurement teams looking to compare prices across different distributors. The subcategory Fixed Inductors can be used to find alternate parts that may be offered by Coilcraft Inc. or other manufacturers.
Historically, the LPS4018-223MRC has been available through several distributors, including:
- Win Source Electronics
- Chip-Germany GmbH
- Coilcraft Direct
- Mouser Electronics
- DigiKey
Please note that availability may vary, and it is recommended to check current stock levels on Findchips for the most accurate and timely information regarding this part.