Overview of LPS4018-472MRC by Coilcraft Inc.
The LPS4018-472MRC from Coilcraft Inc. is a general-purpose inductor featuring a 4.7µH inductance with a 20% tolerance, designed for a wide range of electronic applications. This fixed inductor is engineered with a ferrite core and exhibits a 1.8A rated current along with a DC resistance of 125mOhms. It is encapsulated in a shielded 1515 chip package, measuring 3.9mm x 3.9mm x 1.7mm (LxWxH), which aids in minimizing electromagnetic interference (EMI). Classified as halogen-free and RoHS compliant, it is environmentally friendly and meets global regulatory standards for electronic components. The LPS4018-472MRC supports a self-resonance frequency of up to 65MHz and operates across a wide temperature range from -40°C to +125°C, making it versatile for various operational environments.
Key specifications include a surface-mount device (SMD) package style, further enhancing its appeal for modern, compact electronic designs. Its dual-ended terminal shape and matte tin over nickel terminal finish ensure reliable solderability and connectivity. Designed for power inductor applications, it reflects Coilcraft’s focus on providing solutions that offer ease of integration into power circuits, particularly where power efficiency and compactness are critical.
Industry Applications for LPS4018-472MRC
Potential industry applications for the LPS4018-472MRC cover a broad spectrum due in part to its general-purpose design, power efficiency, and compact form factor. Though it’s particularly noted for use in environmental monitoring and industrial automation, its capabilities allow for suitability in various other sectors. It’s essential to underline that the following use cases are illustrational and necessitate further analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements:
- Environmental Monitoring: Potential application in devices that track air quality, radiation levels, or other environmental parameters. The LPS4018-472MRC could serve in the power regulation module of sensors, helping to keep the device size minimal while ensuring reliable operation under diverse environmental conditions.
- Industrial Automation: Within automated systems or machinery, this inductor might find its use in the power supply design for control units or interface modules, where stable power delivery amid fluctuating loads is paramount for consistent operation and system integrity.
- Consumer Electronics: Although not explicitly mentioned, it’s conceivable that gadgets like smartphones, tablets, or wearables could benefit from the LPS4018-472MRC. Its small size and efficiency make it an excellent candidate for power management components within these compact, power-sensitive devices.
- Power Supplies: In external power supply units or onboard power regulation circuits for various electronic products, the efficiency and reliability of components like the LPS4018-472MRC are critical for compliance with energy standards and ensuring the longevity of the end product.
Note: These potential applications are conceptual and require appropriate verification for practical implementation. They are suggestive of the breadth of use cases where similar parts might be considered.
About Coilcraft Inc.
Coilcraft Inc. is a renowned manufacturer specialized in the production of magnetic components, including a wide array of inductors. Their commitment to quality and innovation is reflected in products such as the LPS4018-472MRC and similar fixed inductors, which are part of their extensive portfolio. Coilcraft’s inductors are designed to meet the rigorous demands of a variety of applications, from consumer electronics to industrial automation and beyond. The company’s focus on developing products that combine efficiency with compact design makes them a preferred choice for engineers and designers across sectors. Their offerings in the Fixed Inductors category demonstrate a breadth of application, underscored by adherence to environmental standards such as RoHS compliance, ensuring these components meet global requirements for environmental safety and sustainability.
Where to Find LPS4018-472MRC by Coilcraft Inc
To secure the LPS4018-472MRC for your project, your best starting point is findchips.com. Utilizing findchips.com enables you to compare pricing, assess inventory levels, and view up-to-date stock information from a variety of distributors. Historically, this part has been available through distributors such as LCSC, CHIPMALL.COM LIMITED, Coilcraft Direct, and Mouser Electronics, among others. To get the latest on stock availability and pricing, as well as to explore similar parts from Coilcraft Inc. or other manufacturers in the Fixed Inductors category, visiting findchips.com provides comprehensive insights and tools to aid in your procurement process.