Overview of LPS5015-102MRC by Coilcraft Inc.
The LPS5015-102MRC is a general purpose inductor, specifically designed with a ferrite core and a shielded construction. This surface mount device (SMD) comes in a 1919 chip size, identifying its length and width in mils (1.9 inches by 1.9 inches). This part operates with an inductance of 1 µH and a tolerance of 20%. It features a maximum rated current of 2.65 A and a very low DC resistance of only 0.05 Ω, which helps in reducing power losses and improving efficiency in circuit operations.
This inductor supports a wide operating temperature range from -40 °C to 85 °C, making it versatile for various environmental conditions. It is designed to be compliant with major standards, including RoHS (Restriction of Hazardous Substances) and REACH, ensuring its suitability for use in various global markets. Being halogen-free further emphasizes its environmentally friendly attributes. With a self-resonance frequency of 183 MHz, this part is well-suited for high-frequency applications. Additionally, its construction and encapsulation are crafted for durability and reliable performance in a broad range of applications.
Industry Applications for LPS5015-102MRC
The potential industry applications for the LPS5015-102MRC are diverse, considering its specifications and electrical characteristics. Below are potential uses across various sectors:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize the LPS5015-102MRC in their power supply circuits to assist in stable voltage regulation and power management.
- Telecommunications: Telecommunication equipment, which requires precise and efficient power management to handle signals without distortion, could integrally employ this component.
- Industrial Automation: Systems that demand robust performance with minimal downtime might find the LPS5015-102MRC useful in their motor control and automation panels, particularly due to its high current rating and thermal stability.
- Computing and Data Storage: Servers and storage devices that require efficient power distribution systems to manage heat and ensure reliable operation might incorporate this type of inductor for enhanced performance.
- Electronic Manufacturing: As a general component in printed circuit board (PCB) manufacturing, this inductor could be utilized extensively for its versatility and compliance with several industrial standards.
Please note that these potential industry applications are conceptual and would require proper engineering evaluation to ensure compliance with specific industry standards and application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a prominent manufacturer known for its broad range of Fixed Inductors and other inductive components. They specialize in producing high-performance magnetic components, including RF chip inductors, power inductors, and common mode chokes. The LPS5015-102MRC is a testament to their commitment to quality and performance in the inductor market. Coilcraft emphasizes innovation and reliability in their design, ensuring each component meets rigorous performance criteria. This focus is evident in their products’ frequent use in demanding applications across telecommunications, information technology, and consumer electronics.
Where to Find LPS5015-102MRC by Coilcraft Inc
To source the LPS5015-102MRC, you might consider researching through platforms like findchips.com. By using this site, you can access real-time pricing, available stock, and detailed part information. The following distributors have historically carried this part: LCSC, Coilcraft Direct, Bristol Electronics, Quest Components, Mouser Electronics, DigiKey, and Farnell. However, availability can fluctuate, so using findchips.com will provide the most current data regarding stock levels and pricing.
Additionally, if you’re exploring alternatives to the LPS5015-102MRC, you might use Fixed Inductors on findchips.com to look at similar parts from Coilcraft Inc or other manufacturers.