LPS6235-223MRC by Coilcraft Inc

Overview of LPS6235-223MRC by Coilcraft Inc.

The LPS6235-223MRC is a general-purpose inductor characterized by an inductance of 22 µH, a tolerance of 20%, and a maximum rated current of 1.1 A. This component is designed using a ferrite core, which contributes to its ability to handle power efficiently while minimizing losses. The device is packaged in a compact 2424 style surface mount (SMD), measuring 6 mm in length and width with a height of 3.5 mm. Notably, it adheres to both RoHS compliance and halogen-free standards, making it suitable for environmentally sensitive applications.

The LPS6235-223MRC is designed to operate within a temperature range of -40 °C to 85 °C, allowing it to support a wide array of operating conditions. The part features a self-resonant frequency of 24 MHz and a DC resistance value of 0.145 Ω, both of which play a role in determining its performance in various electronic circuits. These attributes suggest its potential suitability for applications that require stable inductance in conditions with varying frequencies.

Industry Applications for LPS6235-223MRC

The LPS6235-223MRC may serve multiple industries where inductive components are needed to manage current flow, filter signals, or store energy. Below are some potential applications across various sectors:

  • Consumer Electronics: The inductor could potentially be used in power supplies and filtering circuits within consumer electronics devices, such as televisions and smartphones. Its characteristics ensuring low DC resistance and adequate inductance might help in improving the efficiency of power management circuits.
  • Industrial Automation: In industrial control systems, this inductor might be integrated within power converter circuits or motor drives. The operational temperature range and current ratings suggest it could endure the demanding environments typical of industrial applications.
  • Telecommunications: The LPS6235-223MRC could be suitable for use in telecommunications equipment, including routers and switches, where inductors are used in signal conditioning and filtering. Its self-resonance frequency aligns well with the frequency ranges often used in communication systems.
  • Automotive Applications: If automotive standards such as AEC-Q200 compliance are considered, this part might be used in energy management systems, like DC-DC converters found in electric vehicles. The high reliability of the part under varying temperature conditions could contribute to the overall performance of automotive electronics.
  • Internet of Things (IoT): This inductor might be found in IoT devices requiring efficient energy harvesting and management capabilities. Its small size, along with its reliable performance, could support compact smart sensors and actuators commonly used in IoT applications.

It is important to note that these potential industry applications are only conceptual and illustrative. All applications require thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. is an established manufacturer specializing in inductive components, including a diverse range of fixed inductors such as the LPS6235-223MRC. The company is known for producing high-quality ferrite-core inductors designed to meet rigorous performance standards. Their offerings extend to various inductors catering to different applications, including power inductors and RF inductors, each optimized for specific operational requirements. Coilcraft’s commitment to quality assurance and compliance with industry standards ensures that their inductors, including the LPS6235-223MRC, are suitable for a wide array of applications.

Research Price and Stock for LPS6235-223MRC by Coilcraft Inc on Findchips.com

For those interested in acquiring the LPS6235-223MRC, it is advisable to research stock and pricing on Findchips. This platform provides real-time information on availability and pricing from various suppliers. The part has historically been available through distributors such as Coilcraft Direct, Bristol Electronics, Quest Components, Mouser Electronics, DigiKey, and Farnell. However, stock levels may vary, and it is crucial to check Findchips for the most accurate information regarding current inventory and pricing.

Compare pricing for LPS6235-223MRC and other Fixed Inductors at findchips.com