Overview of LQG15HH33NJ02D by Murata Manufacturing Co Ltd.
The LQG15HH33NJ02D by Murata Manufacturing Co. Ltd is a general purpose inductor, characterized primarily by its nominal inductance of 0.033 microhenries (µH). This SMD (Surface-Mount Device) chip is part of the Fixed Inductors category and offers a tight tolerance of 5%. Its design is optimized for high frequency applications up to 1.6 GHz, making it suitable for RF (Radio Frequency) circuits.
This component is encapsulated in a 0402 chip size, which is remarkably compact—measuring just 1 mm in length, 0.5 mm in width, and 0.5 mm in height. Despite its small stature, it supports a maximum rated current of 0.350 amperes and has a DC resistance of 0.58 ohms. Notably, it is designed to operate reliably in a diverse range of environmental conditions, with operating temperatures ranging from -55°C to +125°C.
Murata’s component ensures compliance with multiple regulatory standards, being lead-free, RoHS compliant, and REACH compliant. Notably, for automotive industry suitability, it adheres to the AEC-Q200 standard, which is critical for components used in harsh automotive environments.
Industry Applications for LQG15HH33NJ02D
The applications for the LQG15HH33NJ02D are extensive due to its versatile features. Below are illustrations of potential uses within select industries, noting the importance of verifying suitability through specific application testing:
- Education and Research: In educational settings, such as university electronics labs, the LQG15HH33NJ02D might be used in experimental projects or in developing prototype devices that require precise inductance values. Its high-frequency performance could be advantageous in research involving RF communications or signal processing.
- Telecommunications: The telecommunications industry could potentially utilize these inductors in the design of RF transmission lines, filters, or amplifiers. The high self-resonance frequency and low tolerance could be critical in maintaining signal integrity in both mobile and stationary communication devices.
These industry applications are purely illustrative and must be examined in detail by engineering teams to ensure compliance with industry standards and specific end-use requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a prominent global leader in the design and manufacture of electronic components, including a wide range of inductor products such as the LQG15HH33NJ02D. Murata’s reputation in the inductors segment is well-supported by their comprehensive product lines that address applications across all types of electronic devices. Their offerings in Fixed Inductors, ranging from standard chip inductors to specialized RF inductors, highlight their commitment and expertise in the field.
Where to Find LQG15HH33NJ02D by Murata Manufacturing Co Ltd
To purchase the LQG15HH33NJ02D, it is recommended to check availability and pricing on FindChips.com. This platform allows for real-time comparison of stock levels and pricing from multiple distributors. Historically, the part has been available through distributors such as TME, TTI, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, stock levels and availability can vary, so using FindChips.com will provide the most current information.
You can also explore other Fixed Inductors from Murata Manufacturing Co. Ltd or alternative manufacturers through the same platform to possibly find alternate parts that might better suit specific requirements.