LQG15HN27NJ02D by Murata Manufacturing Co Ltd

Overview of LQG15HN27NJ02D by Murata Manufacturing Co Ltd

The LQG15HN27NJ02D by Murata Manufacturing Co Ltd is a general-purpose inductor with a nominal inductance of 0.027 µH. It is fabricated using a multi-layer chip construction, employing air as the core material which contributes to its high self-resonant frequency of 1600 MHz. This component is designed primarily for RF applications, marked by its capability to handle a DC current up to 300 mA and a DC resistance of 0.67 Ω.

This inductor is part of the LQG15HN_02 series and is packaged in a compact 0402 [1005 metric] CHIP format, fitting a rectangular 1 mm by 0.5 mm footprint with a height of just 0.5 mm. The operating temperature range of this component is broad, spanning from -55 °C to 125 °C, fitting various stringent environmental conditions. Additionally, it is constructed for surface-mount technology (SMT) and is made compliant with major environmental regulations, including Pb-free and RoHS standards. The production of this component is active, as indicated by its Part Life Cycle Code.

The LQG15HN27NJ02D is also distinguished by its quality factor, with a minimum quality factor of 8 at its nominal inductance, measured at 100 MHz. This quality factor is critical in applications requiring efficient performance in RF signal chains.

Industry Applications for LQG15HN27NJ02D

The characteristics of the LQG15HN27NJ02D suggest its suitability for several specific industries. Here are some potential applications across two major sectors:

  • Education and Research: In the research and development of RF technology, precise inductors like the LQG15HN27NJ02D are essential for experimental setups and prototyping in university and corporate labs. The high self-resonant frequency and specified quality factor make this component particularly useful for experiments and projects focused on high-frequency applications, potentially in advanced communications or electromagnetic studies.
  • Telecommunications: Given its high frequency and low inductance, this inductor could potentially be used in the design and manufacture of telecommunications equipment, including RF transceivers and antenna systems. These applications benefit from the inductor’s capabilities in handling high frequencies and sustaining signal integrity in communication pathways.

Note: The potential industry applications mentioned are conceptual and illustrative. They require thorough validation by engineering and design teams to ensure compliance with industry standards and specific application demands.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading manufacturer of electronic components, known for its pioneering innovations in the world of electronic materials and multi-layer processing technologies. Within the sphere of inductors, and particularly in the subcategory of Fixed Inductors, Murata offers a wide array of products designed for various applications across high-frequency communications, consumer electronics, and automotive systems. The LQG15HN27NJ02D is an example of Murata’s commitment to providing high-performance, reliable passive components. Murata’s inductors are designed to meet strict industry standards with a focus on miniaturization, high frequency operation, and environmental compliance.

Where to Find LQG15HN27NJ02D by Murata Manufacturing Co Ltd

To source the LQG15HN27NJ02D, or to research alternative Fixed Inductors, findchips.com is a valuable resource. This part has previously been available at distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, availability can vary, so it is advisable to check current stock levels and pricing on findchips.com to ensure you get the best option available today.

Compare pricing for LQG15HN27NJ02D and other Fixed Inductors / Inductors at findchips.com