Overview of LQG15HS27NJ02D by Murata Manufacturing Co Ltd.
The LQG15HS27NJ02D is a general-purpose inductor specifically designed for high-frequency applications. With an inductance of 0.027 µH and a tolerance of 5%, this component is well-suited for RF (radio frequency) applications. The air-core construction contributes to its lightweight and efficient design, making it a valuable choice for surface-mount technology (SMT) applications. The inductor comes in a compact 0402 chip package, measuring 1 mm x 0.5 mm x 0.5 mm, which allows for efficient use of space on PCBs (printed circuit boards).
Manufactured by Murata Manufacturing Co Ltd., the LQG15HS27NJ02D features a multilayer design and is compliant with both RoHS and REACH standards, ensuring that it meets environmental regulations for hazardous materials. With a maximum direct current (DC) rating of 300 mA and a maximum DC resistance of 0.46 Ω, this inductor can effectively manage power while minimizing losses. Other notable specifications include a self-resonance frequency of 1700 MHz and an operational temperature range from -55 °C to 125 °C, providing versatility in various conditions. At the time of this writing, the factory lead time is estimated at 9 weeks.
Industry Applications for LQG15HS27NJ02D
The LQG15HS27NJ02D might find utility in various industries due to its specifications and performance characteristics. Below are potential use cases:
- Telecommunications: The LQG15HS27NJ02D could potentially be used in RF amplifiers or filters, where stability and high-frequency performance are critical. Its low inductance and high-frequency capabilities might support improved signal integrity, reducing noise and distortion in communications systems.
- Education and Research: In academic settings, this inductor might be utilized in experimental RF circuits and prototyping. Researchers could leverage its compact size and multilayer design for innovative device designs, exploring new applications in wireless technology.
- Consumer Electronics: The compact nature of the LQG15HS27NJ02D could make it a fitting choice for various consumer electronic devices, such as smartphones or wearables, where space and performance are both essential. It may be used in power management circuits or RF modules that enhance wireless communication capabilities.
- Industrial Equipment: This component might find application in industrial automation systems that require reliable RF communication signals. Its durable construction and operating temperature range potentially allow it to withstand varying environmental conditions commonly found in industrial settings.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the manufacturing of various electronic components, including inductors. The company has a strong reputation for innovation and quality in the field of passive electronic components. In particular, Murata’s expertise in the development of fixed inductors, such as the LQG15HS27NJ02D, reflects its commitment to supporting high-performance electronics across multiple industries. Murata’s range of similar parts includes a variety of fixed inductors designed to meet various specifications, including inductance values, sizes, and current ratings. This breadth of offerings allows engineers to select components that align with the specific needs of their designs. Murata’s dedication to quality ensures that their products are reliable and capable of maintaining performance over time.
Research Price and Stock for LQG15HS27NJ02D by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the LQG15HS27NJ02D, it is recommended to research stock levels and pricing on Findchips. This platform can also provide insights into alternate parts in the Fixed Inductors category, which might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, the part has been available at various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- Avnet Americas
It is crucial to visit Findchips to obtain current information regarding stock levels and prices, as availability may vary with individual distributors at any given time.