LQG15HS2N2B02D by Murata Manufacturing Co Ltd

Overview of LQG15HS2N2B02D by Murata Manufacturing Co Ltd

The LQG15HS2N2B02D is a general-purpose inductor with a nominal inductance of 0.0022 µH and a tolerance of 4.545%. This surface-mounted device (SMD) comes in a compact 0402 chip size, making it suitable for applications where space saving is critical. It is designed primarily for RF applications, reflecting its capability to handle high frequencies with a self-resonance frequency of up to 6000 MHz. The inductor supports a high maximum rated current of 0.9 A and exhibits a low DC resistance of only 0.09 Ω, enhancing its efficiency in circuit designs.

Constructed by Murata Manufacturing Co Ltd, this component is packaged in a surface-mount technology (SMT) style. It features a rectangular package with dimensions of 1 mm x 0.5 mm x 0.5 mm and utilizes wraparound terminal shapes for a stable and robust connection to the PCB. This part is designed to operate within a broad temperature range from -55 °C to 125 °C, making it highly versatile across various operating conditions. Moreover, it complies with RoHS and REACH, ensuring its suitability for use in environmentally sensitive applications. As of the current writing, the factory lead time for this part is approximately 9 weeks, which is crucial for planning and logistics in procurement processes.

Industry Applications for LQG15HS2N2B02D

Given its specifications, the LQG15HS2N2B02D could find potential applications in various industries, particularly where high frequency and low power consumption are paramount. The following industry applications are conceptual and should be further verified for specific requirements:

  • Education and Research: This inductor might be used in experimental setups and educational kits designed for studying RF circuits and electronic fundamentals. Its high frequency and low DC resistance characteristics could potentially make it suitable for RF signal experiments and wireless communication studies.
  • Telecommunications: The component’s ability to operate effectively at high frequencies might make it suitable for integration into RF modules used in telecommunication devices and infrastructure. Devices such as antennas, transceivers, and RF signal processing equipment could possibly utilize these inductors for improved signal integrity and power management.

Note: These potential uses are illustrative and require careful analysis by engineering teams to ensure compatibility with specific applications and adherence to industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a prominent player in the electronic components industry, specializing in the design and manufacture of advanced electronic materials, components, and multi-functional, high-density modules. The company is notably active in the Fixed Inductors category, producing a wide range of products suitable for various applications.

In the realm of inductors, Murata offers options that include general-purpose and high-frequency inductors like the LQG15HS2N2B02D, exemplifying their expertise in catering to both broad and niche applications. This ability to supply a diverse array of reliable components has solidified their reputation as a key supplier for various electronics sectors.

Where to Find LQG15HS2N2B02D by Murata Manufacturing Co Ltd

To purchase the LQG15HS2N2B02D, it is recommended to research via findchips.com. Here, you can find up-to-date stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Chipmall.com Limited, Chip1Stop, Avnet Asia, and Future Electronics. However, for the most current availability and competitive pricing, checking findchips.com is advisable. Alternatives to the LQG15HS2N2B02D within the Fixed Inductors category can also be explored on this site, potentially offering options from either Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for LQG15HS2N2B02D and other Fixed Inductors / Inductors at findchips.com