LQG15HS39NJ02D by Murata Manufacturing Co Ltd

Overview of LQG15HS39NJ02D by Murata Manufacturing Co Ltd.

The LQG15HS39NJ02D is a general-purpose inductor with a nominal inductance of 0.039 µH and a tolerance of 5%. It features a multilayer chip construction with an air-core material. This Surface-Mount Device (SMD) is packaged in a standard 0402 chip size, which measures approximately 1 mm in length, 0.5 mm in width, and 0.5 mm in height. The part is notable for its high self-resonance frequency of 1.2 GHz, demonstrating its suitability for high-frequency applications. The inductor supports a maximum rated current of 300 mA and has a direct current resistance (DCR) of 0.65 Ω, which indicates its efficiency in minimizing power losses.

This component adheres to several compliance standards, including RoHS (Restriction of Hazardous Substances) and REACH, making it suitable for use in various international markets. Its operating temperature ranges from -55 °C to +125 °C, allowing for deployment in environments with demanding thermal conditions. Moreover, the part is classified under the EAR99 category of the ECCN code, which typically simplifies the export process given that it does not likely require a license in many circumstances.

Industry Applications for LQG15HS39NJ02D

  • Telecommunications: The LQG15HS39NJ02D could potentially be used in telecommunications equipment, where high-frequency operation and stability are crucial. Its high self-resonance frequency and low DCR make it suitable for signal filtering applications in communication devices. Additionally, the robust operating temperature range supports use in outdoor telecommunications infrastructure, which may experience extreme environmental conditions.
  • Education and Research: In educational labs and research facilities, components like the LQG15HS39NJ02D can potentially be utilized in experimental setups or prototype developments, particularly in projects focused on RF (Radio Frequency) applications. Its small size and surface mount compatibility might be advantageous for use in densely packed experimental boards or modules used for academic studies or innovation in electronics.

Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure they adhere to specific industry standards and application requirements relevant to telecommunications or educational contexts.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd is a leading global manufacturer of electronic components, known for its advanced range of passive electronic elements, including an extensive variety of inductors. Specifically, the Fixed Inductors lineup includes a selection of high-performance, reliable models suited to diverse applications across different industries.

The company maintains a strong focus on innovation in the electronics domain, continually expanding its product range to meet the evolving needs of the electronics industry. Murata is committed to quality and environmental management, aligning with international standards and certifications to ensure compliance and environmental responsibility.

Where to Find LQG15HS39NJ02D by Murata Manufacturing Co Ltd

To purchase the LQG15HS39NJ02D, or to look for similar Fixed Inductors, head to findchips.com. This platform allows you to compare current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Chip1Stop, Avnet Abacus, TME, TTI, and Mouser Electronics, among others. However, for the most accurate and up-to-date information regarding availability and pricing, it is recommended to use the findchips.com interface.

Compare pricing for LQG15HS39NJ02D and other Fixed Inductors at findchips.com