Overview of LQG15HS3N9B02D by Murata Manufacturing Co Ltd.
The LQG15HS3N9B02D by Murata Manufacturing Co Ltd. is a general-purpose inductor designed for surface-mount technology (SMT) applications. With an inductance of 0.0039 µH and a tolerance of 2.56%, it falls into the category of Fixed Inductors. This component is packaged in a small CHIP, 0402 form, making it suitable for high-density electronic assemblies. It supports a maximum rated current of 0.75 A and has a DC resistance of 0.14 Ω. This inductor operates within a substantial temperature range from -55 °C to 125 °C, and its non-shielded construction makes it adaptable for a variety of applications.
Furthermore, its compliance with RoHS and Reach standards ensures that it meets current environmental and health safety requirements. The ECCN code “EAR99” indicates that it typically doesn’t require a license for export, simplifying international distribution. The specifics, such as a self-resonance frequency of 6000 MHz and a minimal quality factor of 8 at nominal inductance, position it favorably for RF applications. Its packaging method is tape and reel, specifically in 7-inch paper trays, reflecting its readiness for automated assembly processes.
Industry Applications for LQG15HS3N9B02D
The LQG15HS3N9B02D by Murata Manufacturing is designed to address a wide range of applications across various industries. While the findchips.com data suggests it is suitable for “Education and Research” and “Telecommunications,” there are several other sectors where its application could be highly beneficial. The applications listed below are illustrative and would require deeper analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Consumer Electronics: This inductor could potentially be incorporated into smartphones, tablets, and wearable technology where size constraints and performance are critical. Its small footprint and operating temperature range make it suitable for these types of devices.
- Telecommunications: In line with findchips.com’s suggestions, its RF inductor capabilities could make it a key component in wireless communication hardware, such as routers, modems, and base stations, where signal integrity is paramount.
- Education and Research: Pertaining to its listed applications, this inductor can be utilized in experimental setup and research projects within academia. Its general-purpose nature means it can be used in a plethora of educational electronics kits or as a component in research on RF technology.
- Industrial Automation: Though not specifically mentioned, the inductor’s specifications suggest it could also serve in industrial automation systems. Its tolerance for a wide range of operating temperatures and reliability under load make it a candidate for circuit designs in sensors and control units.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata is particularly acclaimed for its range of inductors, including the LQG15HS3N9B02D and similar models, underpinning the company’s strong presence in the world of Fixed Inductors. Murata’s inductors are characterized by their quality, reliability, and the innovative technologies that go into their manufacturing. The company’s commitment to research and development in the field of electronic components ensures its products remain at the forefront of the industry, addressing the evolving needs of a broad spectrum of applications.
Where to Find LQG15HS3N9B02D by Murata Manufacturing Co Ltd
For those interested in purchasing the LQG15HS3N9B02D, findchips.com offers a reliable platform to check current stock availability and pricing across multiple distributors. By searching on findchips.com, users can compare options, not just for this specific model but also explore alternative Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other reputable manufacturers.
Historically, distributors such as Avnet Abacus, TME, TTI, and Verical, among others like Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, have carried this part. However, to get the most current information on stock levels and competitive pricing, it is advisable to use findchips.com. This ensures that buyers not only get the best possible deal but also have access to the latest data regarding availability.