Overview of LQG15HS6N8J02D by Murata Manufacturing Co., Ltd.
The LQG15HS6N8J02D is a general purpose inductor with a nominal inductance of 0.0068µH and a tolerance of 5%. It is a 1-element, multilayer chip, constructed with an air-core, encapsulated in a small 0402 chip package. This product is part of the Fixed Inductors subcategory, widely used in a variety of applications requiring precise inductance values, especially in high-frequency environments. The component features a maximum rated current of 0.6A and demonstrates a minimal DC resistance of 0.22Ω, which is crucial for applications requiring low power dissipation.
With a self-resonance frequency of up to 4500 MHz, the LQG15HS6N8J02D is suitable for RFID, mobile communications, and various RF applications, ensuring reliability and performance in circuits where high-frequency operation is critical. Its operating temperature ranges between -55°C and 125°C, making it a versatile component in various environmental conditions. Additionally, this inductor is designed for surface mount technology (SMT), highlighting its compatibility with modern automated assembly processes. Murata’s commitment to quality and performance is evident in the product’s specifications, with the inductor being RoHS compliant and featuring a matte tin (Sn) finish with a nickel (Ni) barrier for enhanced solderability and longevity.
Industry Applications for LQG15HS6N8J02D
The high-frequency attributes and SMT compatibility of the LQG15HS6N8J02D make it suitable for a diverse range of applications across different industries. While the part’s versatility lends itself to various uses, some potential applications might include:
- Telecommunications: In this sector, components such as the LQG15HS6N8J02D could potentially be used in RF signal chains, offering precise inductance for filters, oscillators, and matching networks to ensure signal integrity in devices like smartphones, base stations, and other communication equipment.
- Consumer Electronics: Portable electronics, including wearable devices, tablets, and laptops, might utilize this inductor for its size and efficiency, especially in power management circuits, RF transceivers, and resonance circuits where space is at a premium and power efficiency is critical.
- Industrial Automation: The inductor could potentially find applications in automated control systems, sensors, and actuators, where stability and performance at high frequencies are required to ensure reliable operation over a wide range of temperatures and conditions.
- Education and Research: In lab settings and research facilities, particularly those focusing on RF, microwave engineering, and wireless communications studies, the LQG15HS6N8J02D might be utilized in experimental designs, prototyping, and educational kits due to its high frequency and precision inductance attributes.
Note that these possible industry applications are purely conceptual and would require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co. Ltd.
Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of electronic components, particularly known for its high-quality inductors, capacitors, and RF modules. Within the realm of Fixed Inductors and inductors in general, Murata stands out for its innovative approach to materials science, precision engineering, and manufacturing processes. The company offers a wide range of inductor products, including the LQG15HS6N8J02D, designed to meet the evolving demands of the electronics industry.
Murata’s portfolio extends beyond general purpose inductours to include specialized components for power, RF, and high-frequency applications, emphasizing the company’s capability to serve a broad spectrum of technological needs. Murata’s products, marked by their reliability, performance, and efficiency, are integral to advancements in telecommunications, consumer electronics, automotive, and healthcare technologies, among others.
Where to Find LQG15HS6N8J02D by Murata Manufacturing Co Ltd
For those looking to procure the LQG15HS6N8J02D, our platform findchips.com provides an efficient way to compare real-time pricing and availability from a range of distributors. Historically, this part has been available from distributors such as Avnet Asia, ComSIT Europe, Rutronik, and Bristol Electronics. However, as stock levels and pricing are subject to change, it is recommended to use findchips.com to get the most current information. Additionally, for those seeking alternatives or similar components offered by Murata Manufacturing Co Ltd or other manufacturers, the Fixed Inductors category on findchips.com can be an invaluable resource.