LQH2HPN220MJRL by Murata Manufacturing Co Ltd

Overview of LQH2HPN220MJRL by Murata Manufacturing Co Ltd.

The LQH2HPN220MJRL is a fixed inductor with a nominal inductance value of 22 µH and a tolerance of 20%. It is designed to be used in a wide variety of applications, owing to its general-purpose nature. Manufactured by Murata Manufacturing Co Ltd, this component features a ferrite core and is suitable for surface mount technology, with a compact and semishielded rectangular package that measures just 2.5 mm in length, 2 mm in width, and 1.1 mm in height (case size 1008). It is equipped to handle a maximum rated current of 0.54 A and has a DC resistance of approximately 1.008 Ω. The part is RoHS compliant, ensuring it meets the required European standards for restriction of hazardous substances. Additionally, it comes with EAR99 ECCN code and an HTS code of 8504.50.80.00. According to the data provided, this component is marked as obsolete in the part life cycle, with a factory lead time of 9 weeks as of the current writing. This component is specifically categorized within the Fixed Inductors subcategory of Inductors, showcasing its utility in various electronic circuit applications.

Industry Applications for LQH2HPN220MJRL

Potential industry applications for the LQH2HPN220MJRL inductor focus largely on areas where efficient energy storage, filtering, or delay of electrical signals are crucial. These applications not only derive value from its inductance capacity but also from its compact SMT design, making it an adaptable choice for dense circuit boards. The following are conceptual illustrations of industries that might utilize the LQH2HPN220MJRL, with the understanding that these ideas must be verified for industry standards compliance and specific application requirements by professional engineering and design teams:

  • Environmental Monitoring Systems: Devices and systems designed for monitoring environmental conditions such as air quality, humidity, or temperature might use the LQH2HPN220MJRL for power supply filtering. This ensures stable operation even in varying environmental conditions, potentially enhancing the system’s reliability and sensor accuracy.
  • Industrial Automation Equipment: Automated manufacturing systems, which often require precise control of power distribution and signal processing, could benefit from incorporating the LQH2HPN220MJRL inductor. Its attributes, including the ability to withstand a wide range of operating temperatures (-40 °C to 125 °C), make it suitable for the harsh environments often found in industrial settings.
  • Potentially in Consumer Electronics: While not explicitly mentioned, consumer electronics like smartphones, tablets, and laptops that demand efficient power management and minimal signal interference might also find the LQH2HPN220MJRL useful. Its compact form factor and RF inductance capabilities could aid in reducing noise within the multitude of power and signal lines in these devices.

Note: These applications are offered as suggestions based on the part’s attributes and should be evaluated by specialists for feasibility and compliance with specific use-case requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, including an extensive range of inductors. The company is well-regarded for its innovation in the field of passive electronic components, particularly in the context of inductors and capacitors. Murata’s offerings in the Fixed Inductors product category, such as the LQH2HPN220MJRL, are widely recognized for their reliability, high performance, and advanced technology. Murata designs inductors that cater to a broad spectrum of applications, from general-purpose uses evident in the LQH2HPN220MJRL to specialized inductors suitable for high-frequency, power, and automotive applications, always focusing on efficiency and miniaturization without sacrificing performance. This dedication to quality and innovation makes Murata a preferred supplier to industries demanding the highest standards of component performance and reliability.

Where to Find LQH2HPN220MJRL by Murata Manufacturing Co Ltd

For those looking to purchase the LQH2HPN220MJRL, findchips.com offers a comprehensive platform to check current stock levels and pricing from multiple distributors. It is important to note that availability can vary, so checking real-time data on Findchips is advisable. Historically, the LQH2HPN220MJRL has been available from distributors including Chip Stock, Avnet Abacus, TTI, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Whether you are in the preliminary phase of product design or looking to replace parts in existing applications, Findchips provides a robust tool for finding not only the LQH2HPN220MJRL but also a wide array of Fixed Inductors that might be suitable alternatives offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for LQH2HPN220MJRL and other Fixed Inductors / Inductors at findchips.com