Overview of LQH2HPN2R2MJRL by Murata Manufacturing Co Ltd.
The LQH2HPN2R2MJRL by Murata Manufacturing Co Ltd. is a fixed inductor with a nominal inductance of 2.2 µH and a rated current of up to 990mA. This part features a DC resistance of 110.4 mOhm, supporting its role in minimizing energy loss in a variety of applications. As part of the fixed inductors subcategory, this component is designed for surface mounting, fitting into a compact 1008 package size (2.5mm x 2mm x 1.1mm), making it suitable for applications where space is at a premium. Manufactured with a ferrite core material, this component is optimized for general-purpose use but is particularly noted for its applicability in RF inductor contexts due to its self-resonance frequency of 50MHz.
This inductor is constructed to withstand operating temperatures ranging from -40°C to 125°C, ensuring durability and reliability across various environmental conditions. Additionally, the LQH2HPN2R2MJRL is encapsulated in a shielded package to reduce magnetic interference, enhancing performance in sensitive electronic assemblies. The compliance with Pb-free and RoHS standards underscores Murata’s commitment to environmental sustainability and global regulatory adherence. It’s notable that the LQH2HPN2R2MJRL is classified as obsolete in its life cycle, highlighting the importance of finding reliable sources for this component or considering alternatives for future designs.
Industry Applications for LQH2HPN2R2MJRL
While the LQH2HPN2R2MJRL inductor is designed for general-purpose applications, its specific attributes lend it to being particularly beneficial in a few key industries, underscoring the component’s versatility and the necessity for engineering and design teams to thoroughly analyze and verify its compatibility with their projects. These potential applications include:
- Environmental Monitoring Systems: Systems designed to track environmental parameters might utilize the LQH2HPN2R2MJRL for its effective energy management and minimal footprint, optimizing power consumption while maintaining accuracy in readings which is crucial for devices operating in remote locations.
- Industrial Automation: Automated machinery that requires precise control and efficient power management could benefit from incorporating the LQH2HPN2R2MJRL, especially where electromagnetic interference (EMI) must be minimized to ensure reliable operation of sensitive controls.
- Communications Equipment: Given its utility as an RF inductor, this part might find application in communications devices, where maintaining signal integrity is paramount. The part’s shielded package can be instrumental in reducing noise, thereby enhancing signal quality.
- Consumer Electronics: Wearables, smart devices, and IoT devices could potentially incorporate the LQH2HPN2R2MJRL as part of their power management and RF communication subsystems, where its compact size and efficiency are highly valued.
Note, the suggested industry applications are purely illustrative and require rigorous verification to ensure they meet specific standards and requirements relevant to each field.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd., a global leader in the field of electronic components, has a rich history of innovation and quality in the manufacturing of a wide range of inductors, including LQH2HPN2R2MJRL and similar components. The company specializes in the production of fixed inductors, leveraging advanced material science and process engineering to meet the evolving needs of the electronics industry. Murata’s inductors are known for their reliability, high performance, and the variety of sizes and specifications available, making them suitable for a broad array of applications, from automotive and consumer electronics to telecommunications and healthcare.
Where to Find LQH2HPN2R2MJRL by Murata Manufacturing Co Ltd
For those looking to procure the LQH2HPN2R2MJRL inductor or seeking alternatives for obsolete or hard-to-find components, Findchips.com serves as a comprehensive resource. On Findchips.com, users can compare pricing and availability from multiple distributors in real-time. Historically, the part has been available through distributors such as Chip1 Exchange, Mouser Electronics, and DigiKey, among others. However, stock levels and availability change frequently, so it is recommended to visit Findchips to get the most current information. The site also allows users to explore a broad range of fixed inductors, offering alternatives that might be offered by Murata Manufacturing Co Ltd or other manufacturers.